Part Details for M50FW002K5 by Numonyx Memory Solutions
Overview of M50FW002K5 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M50FW002K5
M50FW002K5 CAD Models
M50FW002K5 Part Data Attributes
|
M50FW002K5
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M50FW002K5
Numonyx Memory Solutions
Flash, 256KX8, 11ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 11 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.995 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 11.455 mm |
Alternate Parts for M50FW002K5
This table gives cross-reference parts and alternative options found for M50FW002K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50FW002K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M50FW020K1 | Flash, 256KX8, 11ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | M50FW002K5 vs M50FW020K1 |
M50FW020K5T | Flash, 256KX8, 11ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | M50FW002K5 vs M50FW020K5T |
SST49LF002A-33-4C-NH | Flash, 256KX8, 11ns, PQCC32, PLASTIC, LCC-32 | Silicon Storage Technology | M50FW002K5 vs SST49LF002A-33-4C-NH |
AT49LH002-33JC | Flash, 256KX8, 11ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | M50FW002K5 vs AT49LH002-33JC |
M50LPW020K1T | Flash, 256KX8, 11ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | M50FW002K5 vs M50LPW020K1T |
M50FW002K1 | Flash, 256KX8, 11ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | M50FW002K5 vs M50FW002K1 |
M50FW002K5T | Flash, 256KX8, 11ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | M50FW002K5 vs M50FW002K5T |
M50FW002K5T | 256KX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M50FW002K5 vs M50FW002K5T |
M50LPW002K5 | 256KX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M50FW002K5 vs M50LPW002K5 |
M50LPW002K5T | 256KX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M50FW002K5 vs M50LPW002K5T |