Part Details for M50LPW080K1T by STMicroelectronics
Overview of M50LPW080K1T by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M50LPW080K1T
M50LPW080K1T CAD Models
M50LPW080K1T Part Data Attributes
|
M50LPW080K1T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M50LPW080K1T
STMicroelectronics
1MX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 11 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for M50LPW080K1T
This table gives cross-reference parts and alternative options found for M50LPW080K1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50LPW080K1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M50LPW080K5T | 1MX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M50LPW080K1T vs M50LPW080K5T |
SST49LF080A-33-4C-NH | Flash, 1MX8, 11ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | M50LPW080K1T vs SST49LF080A-33-4C-NH |
SST49LF008C-33-4C-NH | Flash, 1MX8, 11ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | M50LPW080K1T vs SST49LF008C-33-4C-NH |
SST49LF080A-33-4C-NHE | 1M X 8 FLASH 3V PROM, 120 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | Microchip Technology Inc | M50LPW080K1T vs SST49LF080A-33-4C-NHE |
SST49LF008A-33-4C-NHE | 1M X 8 FLASH 3V PROM, 120 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | Microchip Technology Inc | M50LPW080K1T vs SST49LF008A-33-4C-NHE |
M50LPW80K1T | 1MX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M50LPW080K1T vs M50LPW80K1T |
M50LPW80K1 | 1MX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M50LPW080K1T vs M50LPW80K1 |
M50LPW80K5T | 1MX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M50LPW080K1T vs M50LPW80K5T |
SST49LF008C-33-4C-NHE | Flash, 1MX8, 11ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | M50LPW080K1T vs SST49LF008C-33-4C-NHE |
M50LPW080K1TG | 1MX8 FLASH 3V PROM, 11ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | M50LPW080K1T vs M50LPW080K1TG |