Part Details for M5231-000006-100PG by TE Connectivity
Results Overview of M5231-000006-100PG by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M5231-000006-100PG Information
M5231-000006-100PG by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
| CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft | |
| CO-058SMAX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-000.6 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft |
Price & Stock for M5231-000006-100PG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
88144458
|
Verical | M5231-000006-100PG Min Qty: 2 Package Multiple: 1 Date Code: 2001 | Americas - 5 |
|
$110.7467 / $120.1806 | Buy Now |
Part Details for M5231-000006-100PG
M5231-000006-100PG CAD Models
M5231-000006-100PG Part Data Attributes
|
|
M5231-000006-100PG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M5231-000006-100PG
TE Connectivity
Pressure Sensor
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| Accuracy-Max (%) | 0.25% | |
| Additional Feature | Ip67, Reverse Polarity Protection, Short Circuit Protection | |
| Body Height | 74.81 Mm | |
| Body Length or Diameter | 24 Mm | |
| Housing | Stainless Steel | |
| Mounting Feature | Flush Mount | |
| Operating Current-Max | 5 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Range | 0.5-4.5v | |
| Output Type | Voltage Output | |
| Package Shape/Style | Cylindrical | |
| Port Type | Threaded | |
| Pressure Range-Max | 100 Psi | |
| Pressure Range-Min | ||
| Pressure Sensing Mode | Gauge | |
| Response Time | 2000 µS | |
| Sensors/Transducers Type | Pressure Sensor,Strain Guage | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Surface Mount | No | |
| Termination Type | Cable |