-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSDUCER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M5244-000005-05KPG by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-VHDCIMX200-000.5 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-000.5 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male .5m | |
| CS-USBAA00000-005 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-005 Molded USB 2.0 Cable - Type A-A 5m | |
| CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
223-1609-ND
|
DigiKey | TRANSDUCER Min Qty: 1 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$121.4951 / $144.3300 | Buy Now |
|
DISTI #
M5244-000005-05KPG
|
Avnet Americas | Pressure Sensor 1V to 5V 0Psi to 5000Psi Gauge - Bag (Alt: M5244-000005-05KPG) COO: Germany RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$116.9753 / $124.5891 | Buy Now |
|
DISTI #
824-M5244-5-05KPG
|
Mouser Electronics | Pressure Sensors - Industrial PRES XDCR IND 5KPSI SS GAUGE RoHS: Compliant | 0 |
|
$135.3600 / $144.1200 | Order Now |
|
DISTI #
71023705
|
RS | SENSOR PRESS XDCR M5244-000005-05KPG PRESSURE M5244-000005-05KPG Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$144.7300 / $157.3200 | Buy Now |
|
|
Onlinecomponents.com | PRESS XDCR M5244-000005-05KPG COO: China RoHS: Compliant |
40 In Stock |
|
$117.6000 / $140.0700 | Buy Now |
|
DISTI #
87251701
|
Verical | Pressure Sensor 1V to 5V 0psi to 5000psi Gage 3-Pin RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 2450 | Americas - 40 |
|
$148.4588 / $164.7882 | Buy Now |
|
DISTI #
M5244-000005-05KPG
|
TTI | Pressure Sensors - Industrial PRES XDCR IND 5KPSI SS GAUGE RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$119.1100 / $123.0500 | Buy Now |
|
DISTI #
87251701
|
Verical | Pressure Sensor 1V to 5V 0psi to 5000psi Gage 3-Pin COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 2450 | Americas - 40 |
|
$148.4588 / $164.7882 | Buy Now |
|
DISTI #
M524400000505KP
|
Richardson RFPD | PRESSURE TRANSDUCERS AND TRANSMITTERS RoHS: Compliant Min Qty: 40 | 0 |
|
$121.4700 | Buy Now |
|
DISTI #
000000000005396544
|
Sager | Industrial Pressure Sensors PRES XDCR IND 5KPSI SS GAUGE Min Qty: 40 | 0 |
|
$126.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
M5244-000005-05KPG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M5244-000005-05KPG
TE Connectivity
TRANSDUCER
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Package | |
| Reach Compliance Code | Not Compliant | |
| Factory Lead Time | 16 Weeks | |
| Accuracy-Max (%) | 0.25% | |
| Additional Feature | Ip 66, Reverse Polarity Protection, Short Circuit Protection | |
| Body Height | 81.7 Mm | |
| Body Length or Diameter | 24 Mm | |
| Housing | Stainless Steel | |
| Mounting Feature | Flush Mount | |
| Operating Current-Max | 5 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Range | 1-5v | |
| Output Type | Voltage Output | |
| Package Shape/Style | Cylindrical | |
| Port Type | Threaded | |
| Pressure Range-Max | 4998.585 Psi | |
| Pressure Range-Min | ||
| Pressure Sensing Mode | Gauge | |
| Response Time | 2000 µS | |
| Sensors/Transducers Type | Pressure Sensor,Strain Guage | |
| Supply Voltage-Max | 30 V | |
| Supply Voltage-Min | 8 V | |
| Surface Mount | No | |
| Termination Type | Connector |
The recommended torque for the screw terminals of M5244-000005-05KPG is 0.5 Nm to 1.5 Nm, as specified in the TE Connectivity application notes.
Yes, the M5244-000005-05KPG is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration, as per IEC 61373 Cat. 2.
Yes, the M5244-000005-05KPG has a IP67 rating, making it suitable for outdoor use and able to withstand exposure to water and dust.
The M5244-000005-05KPG has an operating temperature range of -40°C to 125°C, making it suitable for use in a wide range of applications.
No, the M5244-000005-05KPG is designed for use with wire sizes up to 0.5 mm². Using a larger wire size may compromise the connector's performance and reliability.