-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSDUCER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M5254-000005-01KPG by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-VHDCIMX200-000.5 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-000.5 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male .5m | |
| CS-USBAA00000-005 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-005 Molded USB 2.0 Cable - Type A-A 5m | |
| CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
05AK4000
|
Newark | Industrial Pressure Sensors Press Xdcr |Te Connectivity M5254-000005-01KPG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$168.1600 | Buy Now |
|
DISTI #
223-1614-ND
|
DigiKey | TRANSDUCER Min Qty: 1 Lead time: 16 Weeks Container: Box |
34 In Stock |
|
$121.4951 / $144.3300 | Buy Now |
|
DISTI #
M5254-000005-01KPG
|
Avnet Americas | Pressure Sensor 0Psi to 1000Psi Gauge - Bag (Alt: M5254-000005-01KPG) COO: Germany RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$118.4375 / $135.3571 | Buy Now |
|
DISTI #
824-M5254-5-01KPG
|
Mouser Electronics | Pressure Sensors - Industrial PRESS XDCR M5254-000005-01KPG RoHS: Not Compliant | 0 |
|
$135.3600 | Order Now |
|
DISTI #
71023710
|
RS | SENSOR, PRESS XDCR M5254-000005-01KPG, PRESSURE, M5254-000005-01KPG Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$133.2000 / $143.2300 | RFQ |
|
|
Onlinecomponents.com | PRESS XDCR M5254-000005-01KPG COO: Germany RoHS: Compliant |
16 Partner Stock |
|
$119.9700 / $338.6800 | Buy Now |
|
DISTI #
M525400000501K-0
|
TME | Converter: pressure, IP66, -40÷125°C, PIN: 3 Min Qty: 1 | 16 |
|
$148.8743 / $174.4330 | Buy Now |
|
DISTI #
M525400000501KP
|
Richardson RFPD | PRESSURE TRANSDUCERS AND TRANSMITTERS RoHS: Compliant Min Qty: 40 | 0 |
|
$121.4700 | Buy Now |
|
DISTI #
000000000005396549
|
Sager | Industrial Pressure Sensors PRES XDCR IND 1KPSI SS GAUGE Min Qty: 40 | 0 |
|
$126.3300 | Buy Now |
|
DISTI #
M5254-000005-01KPG
|
Avnet Abacus | Pressure Sensor 0Psi to 1000Psi Gauge (Alt: M5254-000005-01KPG) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
M5254-000005-01KPG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M5254-000005-01KPG
TE Connectivity
TRANSDUCER
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Package | |
| Reach Compliance Code | Not Compliant | |
| Factory Lead Time | 16 Weeks | |
| Accuracy-Max (%) | 0.25% | |
| Additional Feature | Ip 66, Reverse Polarity Protection, Short Circuit Protection | |
| Body Height | 81.7 Mm | |
| Body Length or Diameter | 24 Mm | |
| Housing | Stainless Steel | |
| Mounting Feature | Flush Mount | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Range | 4-20ma | |
| Output Type | Current Output | |
| Package Shape/Style | Cylindrical | |
| Port Type | Threaded | |
| Pressure Range-Max | 999.63 Psi | |
| Pressure Range-Min | ||
| Pressure Sensing Mode | Gauge | |
| Response Time | 3000 µS | |
| Sensors/Transducers Type | Pressure Sensor,Strain Guage | |
| Supply Voltage-Max | 30 V | |
| Supply Voltage-Min | 9 V | |
| Surface Mount | No | |
| Termination Type | Connector |