Part Details for M5278L15 by Mitsubishi Electric
Overview of M5278L15 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5278L15
M5278L15 CAD Models
M5278L15 Part Data Attributes
|
M5278L15
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5278L15
Mitsubishi Electric
Fixed Positive Standard Regulator, 15VBIPolar, PBCY3, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.05,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3.4 V | |
Input Voltage Absolute-Max | 36 V | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 75 °C | |
Operating Temperature TJ-Min | -20 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.05,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 6% |
Alternate Parts for M5278L15
This table gives cross-reference parts and alternative options found for M5278L15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5278L15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L15CPRA | IC VREG 15 V FIXED POSITIVE REGULATOR, PBCY3, POWER, PLASTIC, TO-226AA, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | onsemi | M5278L15 vs MC78L15CPRA |
L78L15CZ-TR | 15V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | M5278L15 vs L78L15CZ-TR |
MC78L15ABP | 15V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | Motorola Mobility LLC | M5278L15 vs MC78L15ABP |
NJM78L15A | Fixed Positive Standard Regulator, 15VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | M5278L15 vs NJM78L15A |
MC78L15CPRA | 15V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | M5278L15 vs MC78L15CPRA |
MC78L15ABPRA | 15V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | M5278L15 vs MC78L15ABPRA |
LM78L15ACZ/NOPB | IC VREG 15 V FIXED POSITIVE REGULATOR, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | M5278L15 vs LM78L15ACZ/NOPB |
MC78L15ABPRAG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | M5278L15 vs MC78L15ABPRAG |
NJM78L15A-(T2) | Fixed Positive Standard Regulator, 15VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | M5278L15 vs NJM78L15A-(T2) |
MC78L15ABPRP | 15V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | M5278L15 vs MC78L15ABPRP |