There are no models available for this part yet.
Overview of MC78L15ABPG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 25 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC78L15ABPG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81Y6724
|
Newark | Linear Volt Reg, Fixed, 15V, To-92-3, Fixed Output Voltage Nom.:15V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:23V, Input Voltage Max:35V, Product Range:7815 Voltage Regulators, Output Rohs Compliant: Yes |Onsemi MC78L15ABPG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1352 |
|
$0.1620 / $0.3880 | Buy Now | |
DISTI #
42K1178
|
Newark | Ldo Voltage Regulator, 15V, 0.1A, To-92-3, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:23V, Input Voltage Max:35V, Product Range:7815 Voltage Regulators, Output Current Max:100Ma, Qualification:- Rohs Compliant: Yes |Onsemi MC78L15ABPG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 / $0.1530 | Buy Now | |
DISTI #
MC78L15ABPGOS-ND
|
DigiKey | IC REG LINEAR 15V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
343 In Stock |
|
$0.1256 / $0.4100 | Buy Now | |
DISTI #
MC78L15ABPG
|
Avnet Americas | LDO Regulator Pos 15V 0.1A 3-Pin TO-92 Bag - Bulk (Alt: MC78L15ABPG) RoHS: Compliant Min Qty: 2715 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50211 Partner Stock |
|
$0.1142 / $0.1363 | Buy Now | |
DISTI #
MC78L15ABPG
|
Avnet Americas | LDO Regulator Pos 15V 0.1A 3-Pin TO-92 Bag - Bulk (Alt: MC78L15ABPG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1061 / $0.1267 | Buy Now | |
DISTI #
863-MC78L15ABPG
|
Mouser Electronics | Linear Voltage Regulators 15V 100mA Positive RoHS: Compliant | 1757 |
|
$0.1320 / $0.3400 | Buy Now | |
Future Electronics | MC78L00A Series 100 mA 15 V Fixed Output LDO Positive Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1150 / $0.1240 | Buy Now | ||
Future Electronics | MC78L00A Series 100 mA 15 V Fixed Output LDO Positive Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1150 / $0.1240 | Buy Now | ||
Onlinecomponents.com | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V, TJ = -40°C to +125°C |
6000 In Stock |
|
$0.1131 / $0.1397 | Buy Now | ||
DISTI #
83629328
|
Verical | Standard Regulator Pos 15V 0.1A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 2420 | Americas - 6000 |
|
$0.1552 / $0.1816 | Buy Now |
CAD Models for MC78L15ABPG by onsemi
Part Data Attributes for MC78L15ABPG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TO-92 (TO-226) 5.33mm Body Height
|
Package Description
|
TO-92, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
29-10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
1.7 V
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
17.5 V
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e3
|
Line Regulation-Max
|
0.3%
|
Load Regulation-Max
|
0.15%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
15.6 V
|
Output Voltage1-Min
|
14.4 V
|
Output Voltage1-Nom
|
15 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-92
|
Package Equivalence Code
|
SIP3,.1,50
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Packing Method
|
BAG
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Voltage Tolerance-Max
|
4%
|
Alternate Parts for MC78L15ABPG
This table gives cross-reference parts and alternative options found for MC78L15ABPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L15ABPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L15ABPRPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MC78L15ABPG vs MC78L15ABPRPG |
Related Parts for MC78L15ABPG
-
MC78L15ABPRAGLinear Regulator ICs
-
MC9S08AC8MBEMicrocontrollers
-
UC3842BD1013TRSwitching Regulator or Controllers
-
MC34164DMPower Management Circuits
-
MC34072AMTTBGOperational Amplifiers
-
IRL2203NPBFPower Field-Effect Transistors
-
MB-9Fixed Capacitors
-
MBRF2060CT-JTRectifier Diodes
-
MC74LVX4052DGMultiplexers or Switches