Part Details for M53D5121632A-5BG by Elite Semiconductor Memory Technology Inc
Overview of M53D5121632A-5BG by Elite Semiconductor Memory Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M53D5121632A-5BG
M53D5121632A-5BG CAD Models
M53D5121632A-5BG Part Data Attributes:
|
M53D5121632A-5BG
Elite Semiconductor Memory Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M53D5121632A-5BG
Elite Semiconductor Memory Technology Inc
DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, BGA-60
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for M53D5121632A-5BG
This table gives cross-reference parts and alternative options found for M53D5121632A-5BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M53D5121632A-5BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4C32M16MD1-6BCN | DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, ROHS COMPLIANT, FPBGA-60 | Alliance Memory Inc | M53D5121632A-5BG vs AS4C32M16MD1-6BCN |
W949D6KBHX5E | DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, 0.80 MM PITCH, HALOGEN FREE AND LEAD FREE, VFBGA-60 | Winbond Electronics Corp | M53D5121632A-5BG vs W949D6KBHX5E |
MT46H32M16LFBF-54AAT:C | DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | Micron Technology Inc | M53D5121632A-5BG vs MT46H32M16LFBF-54AAT:C |
MT46H32M16LFBF-54LAAT:C | DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | Micron Technology Inc | M53D5121632A-5BG vs MT46H32M16LFBF-54LAAT:C |
NT6DM32M16BD-T1I | DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, VFBGA-60 | Nanya Technology Corporation | M53D5121632A-5BG vs NT6DM32M16BD-T1I |
MT46H32M16LFBF-6IT:CTR | DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | Micron Technology Inc | M53D5121632A-5BG vs MT46H32M16LFBF-6IT:CTR |
MT46H32M16LFBF-54LAIT:C | DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | Micron Technology Inc | M53D5121632A-5BG vs MT46H32M16LFBF-54LAIT:C |
M53D5121632A-6BG | DDR DRAM, 32MX16, 5.5ns, CMOS, PBGA60, BGA-60 | Elite Semiconductor Memory Technology Inc | M53D5121632A-5BG vs M53D5121632A-6BG |
IS46LR16320C-5BLA1 | DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 10 MM, LEAD FREE, MO-207, TFBGA-60 | Integrated Silicon Solution Inc | M53D5121632A-5BG vs IS46LR16320C-5BLA1 |
IS43LR16320C-5BLI-TR | DDR DRAM, | Integrated Silicon Solution Inc | M53D5121632A-5BG vs IS43LR16320C-5BLI-TR |