Part Details for M54585P by Mitsubishi Electric
Overview of M54585P by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M54585P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 385 |
|
RFQ |
Part Details for M54585P
M54585P CAD Models
M54585P Part Data Attributes
|
M54585P
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M54585P
Mitsubishi Electric
Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, Plastic/Epoxy, 18 Pin, 18P4G, 18 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | 18P4G, 18 PIN | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | 8 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Number of Elements | 8 | |
Number of Terminals | 18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for M54585P
This table gives cross-reference parts and alternative options found for M54585P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54585P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULN2802A | 0.5A, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 707, DIP-18 | Motorola Mobility LLC | M54585P vs ULN2802A |
ULN2804A | 0.5A, 50V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 707, DIP-18 | Motorola Mobility LLC | M54585P vs ULN2804A |
ULN2801A | Eight Darlington Arrays | STMicroelectronics | M54585P vs ULN2801A |
ULN2801A | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, MS-001AC, Plastic/Epoxy, 18 Pin, MS-001AC, 18 PIN | Allegro MicroSystems LLC | M54585P vs ULN2801A |
ULN2802A | Power Bipolar Transistor, 0.5A I(C), 8-Element, NPN, Silicon, Plastic/Epoxy, 18 Pin, PLASTIC, CASE 707, DIP-18 | Motorola Semiconductor Products | M54585P vs ULN2802A |
ULN2804A | Eight Darlington Arrays | STMicroelectronics | M54585P vs ULN2804A |
ULQ2804A | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, MS-001AC, Plastic/Epoxy, 18 Pin, DIP-18 | Allegro MicroSystems LLC | M54585P vs ULQ2804A |
ULN2804A | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, Plastic/Epoxy, 18 Pin, PLASTIC, DIP-18 | Sanken Electric Co Ltd | M54585P vs ULN2804A |
TD62084APG | TRANSISTOR 0.5 A, 50 V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, DIP-18, BIP General Purpose Power | Toshiba America Electronic Components | M54585P vs TD62084APG |
ULQ2804A | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, Plastic/Epoxy, 18 Pin, PLASTIC, DIP-18 | Sanken Electric Co Ltd | M54585P vs ULQ2804A |