| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8403701VDA | STMicroelectronics | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | M54HC00K vs 5962-8403701VDA |
| M38510/65001BDX | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | M54HC00K vs M38510/65001BDX |
| 8403701DX | STMicroelectronics | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | M54HC00K vs 8403701DX |
| 8403701XC | STMicroelectronics | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | M54HC00K vs 8403701XC |
| 8403701DA | STMicroelectronics | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | M54HC00K vs 8403701DA |
| 8403701XX | STMicroelectronics | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | M54HC00K vs 8403701XX |
| JM38510/65001BDA | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | M54HC00K vs JM38510/65001BDA |
| SNJ54HC00WR | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | M54HC00K vs SNJ54HC00WR |
| 8403701DA | National Semiconductor Corporation | Check for Price | NAND Gate, HC Series, 4-Func, 2-Input, CMOS, CQCC20 | M54HC00K vs 8403701DA |
| 5962-8403701VDX | STMicroelectronics | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | M54HC00K vs 5962-8403701VDX |
Part Details for M54HC00K by STMicroelectronics
Results Overview of M54HC00K by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M54HC00K Information
M54HC00K by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: M54HC00K by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M54HC00K Part Data Attributes
|
|
M54HC00K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M54HC00K
STMicroelectronics
NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, CDFP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Dfp-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-CDFP-F14 | |
| JESD-609 Code | e0 | |
| Length | 9.95 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 1 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Packing Method | Strip Pack | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Prop. Delay@Nom-Sup | 22 Ns | |
| Propagation Delay (tpd) | 110 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Escc9000 | |
| Seated Height-Max | 3.7 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Total Dose | 50k Rad(Si) V | |
| Width | 6.91 Mm |
Alternate Parts for M54HC00K
This table gives cross-reference parts and alternative options found for M54HC00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54HC00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.