Part Details for M550B108K050BA by KEMET Corporation
Overview of M550B108K050BA by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M550B108K050BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M550B108K050BA-ND
|
DigiKey | CAP TANT POLY 1000UF 50V CHAS MT Min Qty: 7 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$448.6629 | Buy Now |
DISTI #
80-M550B108K050BA
|
Mouser Electronics | Tantalum Capacitors - Polymer 50V 1000uF 10% ESR=20mOhms RoHS: Not Compliant | 0 |
|
$433.5100 | Order Now |
Part Details for M550B108K050BA
M550B108K050BA CAD Models
M550B108K050BA Part Data Attributes
|
M550B108K050BA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M550B108K050BA
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 11.1 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.375 mA | |
Length | 52.1 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1450 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | SILVER | |
Terminal Pitch | 12.71 mm | |
Terminal Shape | LUG | |
Width | 50.6 mm |