Part Details for M550B108M060BT by KEMET Corporation
Overview of M550B108M060BT by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M550B108M060BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M550B108M060BT-ND
|
DigiKey | CAP TANT POLY 1000UF 60V CHAS MT Min Qty: 8 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$436.5725 | Buy Now |
DISTI #
80-M550B108M060BT
|
Mouser Electronics | Tantalum Capacitors - Polymer 60V 1000uF 20% ESR=25mOhms RoHS: Compliant | 0 |
|
$421.6200 | Order Now |
Part Details for M550B108M060BT
M550B108M060BT CAD Models
M550B108M060BT Part Data Attributes:
|
M550B108M060BT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M550B108M060BT
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 11.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.45 mA | |
Length | 52.1 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 1660 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | TIN | |
Terminal Pitch | 12.71 mm | |
Terminal Shape | LUG | |
Width | 50.6 mm |
Alternate Parts for M550B108M060BT
This table gives cross-reference parts and alternative options found for M550B108M060BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M550B108M060BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M550B108M060AG | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | M550B108M060BT vs M550B108M060AG |
M550B108M060AA | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | M550B108M060BT vs M550B108M060AA |