Part Details for M55342E06B100DP by TT Electronics Resistors
Overview of M55342E06B100DP by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342E06B100DP
M55342E06B100DP CAD Models
M55342E06B100DP Part Data Attributes
|
M55342E06B100DP
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
M55342E06B100DP
TT Electronics Resistors
Fixed Resistor, Thin Film, 0.15W, 100ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Height | 0.508 mm | |
Package Length | 2.0574 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E06B100DP
This table gives cross-reference parts and alternative options found for M55342E06B100DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E06B100DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E06B100DR | Fixed Resistor, Thin Film, 0.15W, 100ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, Surface Mount, 0705, CHIP | TT Electronics Resistors | M55342E06B100DP vs M55342E06B100DR |
M55342E06B100DC | Fixed Resistor, Thin Film, 0.15W, 100ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | M55342E06B100DP vs M55342E06B100DC |
M55342E06B100DT | Fixed Resistor, Thin Film, 0.15W, 100ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | M55342E06B100DP vs M55342E06B100DT |