Part Details for M55342E06B715ACTP by Vishay Intertechnologies
Overview of M55342E06B715ACTP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342E06B715ACTP
M55342E06B715ACTP CAD Models
M55342E06B715ACTP Part Data Attributes:
|
M55342E06B715ACTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E06B715ACTP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 715ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E06B715ACTP
This table gives cross-reference parts and alternative options found for M55342E06B715ACTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E06B715ACTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E06B715ART5 | Fixed Resistor, Thin Film, 0.15W, 715ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B715ACTP vs M55342E06B715ART5 |
M55342E06B715ARTS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 715 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B715ACTP vs M55342E06B715ARTS |
M55342E06B715APT1 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 715 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B715ACTP vs M55342E06B715APT1 |
M55342E06B715ART0 | Fixed Resistor, Thin Film, 0.15W, 715ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B715ACTP vs M55342E06B715ART0 |
M55342E06B715ART3 | Fixed Resistor, Thin Film, 0.15W, 715ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B715ACTP vs M55342E06B715ART3 |
M55342E06B715AVWIM | Fixed Resistor, Thin Film, 0.15W, 715ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B715ACTP vs M55342E06B715AVWIM |
M55342E06B715ASWI | Fixed Resistor, Thin Film, 0.15W, 715ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B715ACTP vs M55342E06B715ASWI |
M55342E06B715ARWPM | Fixed Resistor, Thin Film, 0.15W, 715ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B715ACTP vs M55342E06B715ARWPM |
M55342E06B715ARWP | Fixed Resistor, Thin Film, 0.15W, 715ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B715ACTP vs M55342E06B715ARWP |
M55342E06B715APTIM | Fixed Resistor, Thin Film, 0.15W, 715ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B715ACTP vs M55342E06B715APTIM |