Part Details for M55342E08B1B00RTP by Vishay Thin Film
Overview of M55342E08B1B00RTP by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for M55342E08B1B00RTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-M55342E08B1B00RTPTR-ND
|
DigiKey | RES SMD 1K OHM 0.1% 0.8W 2010 Min Qty: 25 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.1452 | Buy Now |
Part Details for M55342E08B1B00RTP
M55342E08B1B00RTP CAD Models
M55342E08B1B00RTP Part Data Attributes
|
M55342E08B1B00RTP
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
M55342E08B1B00RTP
Vishay Thin Film
RES,SMT,THIN FILM,1K OHMS,150WV,.1% +/-TOL,-25,25PPM TC,2110 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2110 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 5.3086 mm | |
Package Style | SMT | |
Package Width | 2.4892 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for M55342E08B1B00RTP
This table gives cross-reference parts and alternative options found for M55342E08B1B00RTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E08B1B00RTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E08B1B00PWSM | Fixed Resistor, Thin Film, 0.8W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342E08B1B00RTP vs M55342E08B1B00PWSM |
M55342E08B1B00RWI | Fixed Resistor, Thin Film, 0.8W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342E08B1B00RTP vs M55342E08B1B00RWI |
M55342E08B1B00RWS | Fixed Resistor, Thin Film, 0.8W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342E08B1B00RTP vs M55342E08B1B00RWS |
M55342E08B1B00UBS | Fixed Resistor, Thin Film, 0.8W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342E08B1B00RTP vs M55342E08B1B00UBS |
M55342E08B1B00VBSM | Fixed Resistor, Thin Film, 0.8W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342E08B1B00RTP vs M55342E08B1B00VBSM |
M55342E08B1B00ST0 | Fixed Resistor, Thin Film, 0.8W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342E08B1B00RTP vs M55342E08B1B00ST0 |
M55342E08B1B00PTF | RESISTOR, THIN FILM, 0.8 W, 0.1 %, 25 ppm, 1000 ohm, SURFACE MOUNT, 2010, CHIP, GREEN | Vishay Thin Film | M55342E08B1B00RTP vs M55342E08B1B00PTF |
M55342E08B1B00CT0 | RESISTOR, THIN FILM, 0.8 W, 0.1 %, 25 ppm, 1000 ohm, SURFACE MOUNT, 2010, CHIP, GREEN | Vishay Thin Film | M55342E08B1B00RTP vs M55342E08B1B00CT0 |
M55342E08B1B00CTPM | Fixed Resistor, Thin Film, 0.8W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342E08B1B00RTP vs M55342E08B1B00CTPM |
M55342E08B1B00MWS | RESISTOR, THIN FILM, 0.8 W, 0.1 %, 25 ppm, 1000 ohm, SURFACE MOUNT, 2010, CHIP, GREEN | Vishay Thin Film | M55342E08B1B00RTP vs M55342E08B1B00MWS |