Part Details for M55342E12B13B3MTS by Vishay Intertechnologies
Overview of M55342E12B13B3MTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E12B13B3MTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E12B13B3MTS
|
Avnet Americas | QPL MIL-PRF-55342 Qualified Thin Film Resistor 0603 Size 13.3K Ohm 0.1% 0.1 W ±25 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: M55342E12B13B3MTS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 51 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.6470 / $12.2794 | Buy Now |
Part Details for M55342E12B13B3MTS
M55342E12B13B3MTS CAD Models
M55342E12B13B3MTS Part Data Attributes
|
M55342E12B13B3MTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E12B13B3MTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 13300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 57 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.6256 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E12B13B3MTS
This table gives cross-reference parts and alternative options found for M55342E12B13B3MTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B13B3MTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E12B13B3RTI | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B13B3MTS vs M55342E12B13B3RTI |
M55342E12B13B3MT3 | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B13B3MTS vs M55342E12B13B3MT3 |
M55342E12B13B3RWS | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B13B3MTS vs M55342E12B13B3RWS |
M55342E12B13B3RT5 | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B13B3MTS vs M55342E12B13B3RT5 |
M55342E12B13B3MWS | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B13B3MTS vs M55342E12B13B3MWS |
M55342E12B13B3RT0 | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B13B3MTS vs M55342E12B13B3RT0 |
M55342E12B13B3RTS | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B13B3MTS vs M55342E12B13B3RTS |
M55342E12B13B3RT1 | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B13B3MTS vs M55342E12B13B3RT1 |