Part Details for M55342E12B2B80MTS by Vishay Thin Film
Overview of M55342E12B2B80MTS by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E12B2B80MTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-M55342E12B2B80MTSTR-ND
|
DigiKey | M55342E 25PPM 0603 2.8K 0.1% M T Min Qty: 25 Lead time: 67 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.0168 | Buy Now |
Part Details for M55342E12B2B80MTS
M55342E12B2B80MTS CAD Models
M55342E12B2B80MTS Part Data Attributes:
|
M55342E12B2B80MTS
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
M55342E12B2B80MTS
Vishay Thin Film
RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 2800 ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 2800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E12B2B80MTS
This table gives cross-reference parts and alternative options found for M55342E12B2B80MTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B2B80MTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E12B2B80RTS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 2800 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B2B80MTS vs M55342E12B2B80RTS |
M55342E12B2B80RTP | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B2B80MTS vs M55342E12B2B80RTP |
M55342E12B2B80MTS | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B2B80MTS vs M55342E12B2B80MTS |
M55342E12B2B80MWS | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B2B80MTS vs M55342E12B2B80MWS |
M55342E12B2B80RT0 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 2800 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B2B80MTS vs M55342E12B2B80RT0 |
M55342E12B2B80RT0 | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B2B80MTS vs M55342E12B2B80RT0 |
M55342E12B2B80RWI | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B2B80MTS vs M55342E12B2B80RWI |
M55342E12B2B80RTS | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B2B80MTS vs M55342E12B2B80RTS |
M55342E12B2B80RTI | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B2B80MTS vs M55342E12B2B80RTI |
M55342E12B2B80RT3 | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B2B80MTS vs M55342E12B2B80RT3 |