Part Details for M55342K03B475ESTPV by Vishay Intertechnologies
Overview of M55342K03B475ESTPV by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K03B475ESTPV
M55342K03B475ESTPV CAD Models
M55342K03B475ESTPV Part Data Attributes
|
M55342K03B475ESTPV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K03B475ESTPV
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 475000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 475000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for M55342K03B475ESTPV
This table gives cross-reference parts and alternative options found for M55342K03B475ESTPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K03B475ESTPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K03B475EUW0V | Fixed Resistor, Thin Film, 0.2W, 475000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B475ESTPV vs M55342K03B475EUW0V |
M55342K03B475EUWSM | Fixed Resistor, Thin Film, 0.2W, 475000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B475ESTPV vs M55342K03B475EUWSM |
M55342K03B475ERBSV | Fixed Resistor, Thin Film, 0.2W, 475000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B475ESTPV vs M55342K03B475ERBSV |
M55342K03B475EPTIV | Fixed Resistor, Thin Film, 0.2W, 475000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B475ESTPV vs M55342K03B475EPTIV |
M55342K03B475ERTS | RESISTOR, THIN FILM, 0.2 W, 1 %, 50 ppm, 475000 ohm, SURFACE MOUNT, 1005, CHIP | Vishay Thin Film | M55342K03B475ESTPV vs M55342K03B475ERTS |
M55342K03B475EUT3 | Fixed Resistor, Thin Film, 0.2W, 475000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B475ESTPV vs M55342K03B475EUT3 |
M55342K03B475ERTP | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 475000 ohm, SURFACE MOUNT, 1005, CHIP, HALOGEN FREE | Vishay Dale | M55342K03B475ESTPV vs M55342K03B475ERTP |
M55342K03B475EUTPM | Fixed Resistor, Thin Film, 0.2W, 475000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B475ESTPV vs M55342K03B475EUTPM |
M55342K03B475EPT1M | Fixed Resistor, Thin Film, 0.2W, 475000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B475ESTPV vs M55342K03B475EPT1M |
M55342K03B475ECT0 | RESISTOR, THIN FILM, 0.2 W, 1 %, 100 ppm, 475000 ohm, SURFACE MOUNT, 1005, CHIP | Vishay Thin Film | M55342K03B475ESTPV vs M55342K03B475ECT0 |