Part Details for M55342K06B10D0RT5V by Vishay Intertechnologies
Overview of M55342K06B10D0RT5V by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B10D0RT5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R9754
|
Newark | M55342K 100Ppm 0705 10 1% R T5 |Vishay M55342K06B10D0RT5V Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 / $1.6300 | Buy Now |
DISTI #
M55342K06B10D0RT5V
|
Avnet Americas | RES THNFLM 0705 10 OHM 0.15W 1% 100PPM 0.01% SMD - Tape and Reel (Alt: M55342K06B10D0RT5V) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 51 Weeks, 0 Days Container: Reel | 0 |
|
$1.0368 / $1.6207 | Buy Now |
DISTI #
M55342K06B10D0RT5V
|
TTI | Thin Film Resistors - SMD 0705 10 1% Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.5800 | Buy Now |
Part Details for M55342K06B10D0RT5V
M55342K06B10D0RT5V CAD Models
M55342K06B10D0RT5V Part Data Attributes
|
M55342K06B10D0RT5V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B10D0RT5V
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B10D0RT5V
This table gives cross-reference parts and alternative options found for M55342K06B10D0RT5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B10D0RT5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B10D0PT5V | Fixed Resistor, Thin Film, 0.15W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B10D0RT5V vs M55342K06B10D0PT5V |
M55342K06B10D0RT3 | Fixed Resistor, Thin Film, 0.15W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B10D0RT5V vs M55342K06B10D0RT3 |
M55342K06B10D0PT3V | Fixed Resistor, Thin Film, 0.15W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B10D0RT5V vs M55342K06B10D0PT3V |
M55342K06B10D0RT1 | Fixed Resistor, Thin Film, 0.15W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B10D0RT5V vs M55342K06B10D0RT1 |
M55342K06B10D0PTIV | Fixed Resistor, Thin Film, 0.15W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B10D0RT5V vs M55342K06B10D0PTIV |
M55342K06B10D0RTP | Fixed Resistor, Thin Film, 0.15W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B10D0RT5V vs M55342K06B10D0RTP |
M55342K06B10D0RWSV | Fixed Resistor, Thin Film, 0.15W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B10D0RT5V vs M55342K06B10D0RWSV |
M55342K06B10D0PTFV | Fixed Resistor, Thin Film, 0.15W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B10D0RT5V vs M55342K06B10D0PTFV |
M55342K06B10D0STP | Fixed Resistor, Thin Film, 0.15W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B10D0RT5V vs M55342K06B10D0STP |
M55342K06B10D0PT1V | Fixed Resistor, Thin Film, 0.15W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B10D0RT5V vs M55342K06B10D0PT1V |