Datasheets
M55342K06B412RVT1 by: Vishay Intertechnologies

Fixed Resistor, Thin Film, 0.15W, 412ohm, 50V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Part Details for M55342K06B412RVT1 by Vishay Intertechnologies

Results Overview of M55342K06B412RVT1 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Aerospace and Defense

M55342K06B412RVT1 Information

M55342K06B412RVT1 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

US Tariff Estimator: M55342K06B412RVT1 by Vishay Intertechnologies

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

M55342K06B412RVT1
Vishay Intertechnologies
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for M55342K06B412RVT1

M55342K06B412RVT1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M55342K06B412RVT1 Part Data Attributes

M55342K06B412RVT1 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
M55342K06B412RVT1 Vishay Intertechnologies Fixed Resistor, Thin Film, 0.15W, 412ohm, 50V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code No
Part Life Cycle Code Active
Package Description Smt, 0805
Reach Compliance Code Not Compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature Non-Inductive
Construction Rectangular
JESD-609 Code e0
Mounting Feature Surface Mount
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 0.84 Mm
Package Length 2.03 Mm
Package Style Smt
Package Width 1.27 Mm
Packing Method Tr
Rated Power Dissipation (P) 0.15 W
Rated Temperature 70 °C
Reference Standard Mil-Prf-55342
Resistance 412 Ω
Resistor Type Fixed Resistor
Size Code 0805
Surface Mount Yes
Technology Thin Film
Temperature Coefficient 100 Ppm/°C
Terminal Finish Tin/Lead (Sn90pb10) - With Nickel (Ni) Barrier
Terminal Shape Wraparound
Tolerance 0.25%
Working Voltage 50 V

Alternate Parts for M55342K06B412RVT1

This table gives cross-reference parts and alternative options found for M55342K06B412RVT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B412RVT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
M55342K06B412RMTP Vishay Intertechnologies Check for Price Fixed Resistor, Thin Film, 0.15W, 412ohm, 50V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP M55342K06B412RVT1 vs M55342K06B412RMTP
M55342K06B412RUT5M Vishay Intertechnologies Check for Price Fixed Resistor, Thin Film, 0.15W, 412ohm, 50V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP M55342K06B412RVT1 vs M55342K06B412RUT5M
M55342K06B412RPTSM Vishay Intertechnologies Check for Price Fixed Resistor, Thin Film, 0.15W, 412ohm, 50V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP M55342K06B412RVT1 vs M55342K06B412RPTSM
M55342K06B412RPBS Vishay Intertechnologies Check for Price Fixed Resistor, Thin Film, 0.15W, 412ohm, 50V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP M55342K06B412RVT1 vs M55342K06B412RPBS
M55342K06B412RUT1 Vishay Intertechnologies Check for Price Fixed Resistor, Thin Film, 0.15W, 412ohm, 50V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP M55342K06B412RVT1 vs M55342K06B412RUT1
M55342K06B412RUT1M Vishay Intertechnologies Check for Price Fixed Resistor, Thin Film, 0.15W, 412ohm, 50V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP M55342K06B412RVT1 vs M55342K06B412RUT1M
M55342K06B412RVTI Vishay Intertechnologies Check for Price Fixed Resistor, Thin Film, 0.15W, 412ohm, 50V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP M55342K06B412RVT1 vs M55342K06B412RVTI
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55342K06B412RVT1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55342K06B412RVT1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of M55342K06B412RVT1 would you like to use for your alert(s)?
  • Please alert me when M55342K06B412RVT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55342K06B412RVT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55342K06B412RVT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55342K06B412RVT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55342K06B412RVT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55342K06B412RVT1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: