Part Details for M55342K11B8B66ST5 by Vishay Intertechnologies
Overview of M55342K11B8B66ST5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K11B8B66ST5
M55342K11B8B66ST5 CAD Models
M55342K11B8B66ST5 Part Data Attributes
|
M55342K11B8B66ST5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K11B8B66ST5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 8660ohm, 30V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.016 mm | |
Package Style | SMT | |
Package Width | 0.5588 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 8660 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 30 V |
Alternate Parts for M55342K11B8B66ST5
This table gives cross-reference parts and alternative options found for M55342K11B8B66ST5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B8B66ST5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K11B8B66PBS | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 100 ppm, 8660 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342K11B8B66ST5 vs M55342K11B8B66PBS |
M55342K11B8B66MT5 | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 100 ppm, 8660 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342K11B8B66ST5 vs M55342K11B8B66MT5 |
M55342K11B8B66RT1 | Fixed Resistor, Thin Film, 0.05W, 8660ohm, 30V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B8B66ST5 vs M55342K11B8B66RT1 |
M55342K11B8B66RTI | Fixed Resistor, Thin Film, 0.05W, 8660ohm, 30V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B8B66ST5 vs M55342K11B8B66RTI |
M55342K11B8B66RTS | Fixed Resistor, Thin Film, 0.05W, 8660ohm, 30V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B8B66ST5 vs M55342K11B8B66RTS |
M55342K11B8B66CT0 | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 100 ppm, 8660 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342K11B8B66ST5 vs M55342K11B8B66CT0 |
M55342K11B8B66RT5 | Fixed Resistor, Thin Film, 0.05W, 8660ohm, 30V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B8B66ST5 vs M55342K11B8B66RT5 |
M55342K11B8B66RT0 | Fixed Resistor, Thin Film, 0.05W, 8660ohm, 30V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B8B66ST5 vs M55342K11B8B66RT0 |
M55342K11B8B66RTF | Fixed Resistor, Thin Film, 0.05W, 8660ohm, 30V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B8B66ST5 vs M55342K11B8B66RTF |
M55342K11B8B66RTS | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 100 ppm, 8660 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342K11B8B66ST5 vs M55342K11B8B66RTS |