Part Details for M55342M09B140AUWSM by Vishay Intertechnologies
Overview of M55342M09B140AUWSM by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342M09B140AUWSM
M55342M09B140AUWSM CAD Models
M55342M09B140AUWSM Part Data Attributes:
|
M55342M09B140AUWSM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342M09B140AUWSM
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 140ohm, 200V, 0.1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 6.5786 mm | |
Package Style | SMT | |
Package Width | 3.1496 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for M55342M09B140AUWSM
This table gives cross-reference parts and alternative options found for M55342M09B140AUWSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M09B140AUWSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342M09B140APWSM | Fixed Resistor, Thin Film, 1W, 140ohm, 200V, 0.1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342M09B140AUWSM vs M55342M09B140APWSM |
M55342M09B140AMT0 | RESISTOR, THIN FILM, 1 W, 0.1 %, 300 ppm, 140 ohm, SURFACE MOUNT, 2512, CHIP | Vishay Thin Film | M55342M09B140AUWSM vs M55342M09B140AMT0 |
M55342M09B140ARTSM | Fixed Resistor, Thin Film, 1W, 140ohm, 200V, 0.1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342M09B140AUWSM vs M55342M09B140ARTSM |
M55342M09B140ARTP | Fixed Resistor, Thin Film, 1W, 140ohm, 200V, 0.1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342M09B140AUWSM vs M55342M09B140ARTP |
M55342M09B140AMT1 | RESISTOR, THIN FILM, 1 W, 0.1 %, 300 ppm, 140 ohm, SURFACE MOUNT, 2512, CHIP | Vishay Thin Film | M55342M09B140AUWSM vs M55342M09B140AMT1 |