Part Details for M58BW016DT7T3FT by Numonyx Memory Solutions
Overview of M58BW016DT7T3FT by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for M58BW016DT7T3FT
M58BW016DT7T3FT CAD Models
M58BW016DT7T3FT Part Data Attributes
|
M58BW016DT7T3FT
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M58BW016DT7T3FT
Numonyx Memory Solutions
Flash, 512KX32, 70ns, PQFP80, 14 X 20 MM, PLASTIC, QFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | QFP | |
Package Description | QFP, QFP80,.7X.9,32 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PQFP-G80 | |
Length | 20 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 80 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Sector Size | 2K,16K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for M58BW016DT7T3FT
This table gives cross-reference parts and alternative options found for M58BW016DT7T3FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58BW016DT7T3FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M58BW016DT7T3FF | Flash, 512KX32, 70ns, PQFP80, 14 X 20 MM, LEAD FREE, PLASTIC, QFP-80 | Numonyx Memory Solutions | M58BW016DT7T3FT vs M58BW016DT7T3FF |
M58BW016FT70T3FF | 512KX32 FLASH 3V PROM, 70ns, PQFP80, ROHS COMPLIANT, PLASTIC, QFP-80 | STMicroelectronics | M58BW016DT7T3FT vs M58BW016FT70T3FF |
M58BW016DB7T3FF | Flash, 512KX32, 70ns, PQFP80, 14 X 20 MM, LEAD FREE, PLASTIC, QFP-80 | Numonyx Memory Solutions | M58BW016DT7T3FT vs M58BW016DB7T3FF |
M58BW016FB70T3FT | 512KX32 FLASH 3V PROM, 70ns, PQFP80, PLASTIC, QFP-80 | STMicroelectronics | M58BW016DT7T3FT vs M58BW016FB70T3FT |
M58BW016DB7T3FT | Flash, 512KX32, 70ns, PQFP80, 14 X 20 MM, PLASTIC, QFP-80 | Numonyx Memory Solutions | M58BW016DT7T3FT vs M58BW016DB7T3FT |
M58BW016DT70T3F | 512KX32 FLASH 3V PROM, 70ns, PQFP80, PLASTIC, QFP-80 | STMicroelectronics | M58BW016DT7T3FT vs M58BW016DT70T3F |
M58BW016DB70T3F | Flash, 512KX32, 70ns, PQFP80, PLASTIC, QFP-80 | Numonyx Memory Solutions | M58BW016DT7T3FT vs M58BW016DB70T3F |
M58BW016FB7T3FT | Flash, 512KX32, 70ns, PQFP80, PLASTIC, QFP-80 | Micron Technology Inc | M58BW016DT7T3FT vs M58BW016FB7T3FT |
M58BW016DB70T3FT | Flash, 512KX32, 70ns, PQFP80, PLASTIC, QFP-80 | Numonyx Memory Solutions | M58BW016DT7T3FT vs M58BW016DB70T3FT |
M58BW016FB70T3FT | Flash, 512KX32, 70ns, PQFP80, PLASTIC, QFP-80 | Numonyx Memory Solutions | M58BW016DT7T3FT vs M58BW016FB70T3FT |