Part Details for M58WR032FT60ZB6T by Numonyx Memory Solutions
Overview of M58WR032FT60ZB6T by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M58WR032FT60ZB6T
M58WR032FT60ZB6T CAD Models
M58WR032FT60ZB6T Part Data Attributes
|
M58WR032FT60ZB6T
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M58WR032FT60ZB6T
Numonyx Memory Solutions
Flash, 2MX16, 60ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 60 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION POSSIBLE | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 7.7 mm |
Alternate Parts for M58WR032FT60ZB6T
This table gives cross-reference parts and alternative options found for M58WR032FT60ZB6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58WR032FT60ZB6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M58WR032QT60ZB6F | 2MX16 FLASH 1.8V PROM, 60ns, PBGA56, 7.7 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | STMicroelectronics | M58WR032FT60ZB6T vs M58WR032QT60ZB6F |
GE28F320W18TD60 | Flash, 2MX16, 60ns, PBGA56, 9 X 7.70 MM, 1 MM HEIGHT, VFBGA-56 | Numonyx Memory Solutions | M58WR032FT60ZB6T vs GE28F320W18TD60 |
M58WR032QB60ZB6E | Flash, 2MX16, 60ns, PBGA56, 7.7 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56 | Numonyx Memory Solutions | M58WR032FT60ZB6T vs M58WR032QB60ZB6E |
PH28F320W18TD60 | Flash, 2MX16, 60ns, PBGA56, 9 X 7.70 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-56 | Intel Corporation | M58WR032FT60ZB6T vs PH28F320W18TD60 |
M58WR032QB60ZB6F | Flash, 2MX16, 60ns, PBGA56, 7.7 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56 | Numonyx Memory Solutions | M58WR032FT60ZB6T vs M58WR032QB60ZB6F |
M58WR032HB60ZB6E | 2MX16 FLASH 1.8V PROM, 60ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | STMicroelectronics | M58WR032FT60ZB6T vs M58WR032HB60ZB6E |
M58WR032QT60ZB6 | Flash, 2MX16, 60ns, PBGA56, 7.7 X 9 MM, 0.75 MM PITCH, VFBGA-56 | Numonyx Memory Solutions | M58WR032FT60ZB6T vs M58WR032QT60ZB6 |
M58WR032QT60ZB6F | Flash, 2MX16, 60ns, PBGA56, 7.7 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56 | Numonyx Memory Solutions | M58WR032FT60ZB6T vs M58WR032QT60ZB6F |
PH28F320W18BC60 | Flash, 2MX16, 60ns, PBGA56, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | Intel Corporation | M58WR032FT60ZB6T vs PH28F320W18BC60 |
GE28F320W18BC60 | Flash, 2MX16, 60ns, PBGA56, 0.75 MM PITCH, VFBGA-56 | Intel Corporation | M58WR032FT60ZB6T vs GE28F320W18BC60 |