Memory
M58WR032QT60ZB6T
Description: Flash, 2MX16, 60ns, PBGA56, 7.7 X 9 MM, 0.75 MM PITCH, VFBGA-56

Overview of M58WR032QT60ZB6T by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M58WR032QT60ZB6T by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M58WR032QT60ZB6T by Numonyx Memory Solutions

M58WR032QT60ZB6T
Numonyx Memory Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
BGA
Package Description
VFBGA, BGA56,7X8,30
Pin Count
56
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
60 ns
Additional Feature
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
NO
JESD-30 Code
R-PBGA-B56
JESD-609 Code
e0
Length
9 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,63
Number of Terminals
56
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA56,7X8,30
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size
4 words
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Sector Size
4K,32K
Standby Current-Max
0.00005 A
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Toggle Bit
NO
Type
NOR TYPE
Width
7.7 mm
Want to compare parts?
  1. M58WR032QT60ZB6T
    Numonyx Memory Solutions
    Flash, 2MX16, 60ns, PBGA56, 7.7 X 9 MM, 0.75 MM PITCH, VFBGA-56
    VS

Alternate Parts for M58WR032QT60ZB6T

This table gives cross-reference parts and alternative options found for M58WR032QT60ZB6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58WR032QT60ZB6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PH28F320W18TD60A Flash, 2MX16, 60ns, PBGA56, 9 X 7.70 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-56 Intel Corporation M58WR032QT60ZB6T vs PH28F320W18TD60A
M58WR032FB60ZB6T 2MX16 FLASH 1.8V PROM, 60ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 STMicroelectronics M58WR032QT60ZB6T vs M58WR032FB60ZB6T
PH28F320W18TE60 Flash, 2MX16, 60ns, PBGA56, 9 X 7.70 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-56 Micron Technology Inc M58WR032QT60ZB6T vs PH28F320W18TE60
M58WR032HB60ZB6F 2MX16 FLASH 1.8V PROM, 60ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 STMicroelectronics M58WR032QT60ZB6T vs M58WR032HB60ZB6F
M58WR032FT60ZB6 2MX16 FLASH 1.8V PROM, 60ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 STMicroelectronics M58WR032QT60ZB6T vs M58WR032FT60ZB6
M58WR032HT60ZB6E Flash, 2MX16, 60ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 Numonyx Memory Solutions M58WR032QT60ZB6T vs M58WR032HT60ZB6E
PH28F320W18BD60 Flash, 2MX16, 60ns, PBGA56, 9 X 7.70 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-56 Intel Corporation M58WR032QT60ZB6T vs PH28F320W18BD60
M58WR032HB60ZB6E 2MX16 FLASH 1.8V PROM, 60ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 STMicroelectronics M58WR032QT60ZB6T vs M58WR032HB60ZB6E
M58WR032HT60ZB6F 2MX16 FLASH 1.8V PROM, 60ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 STMicroelectronics M58WR032QT60ZB6T vs M58WR032HT60ZB6F
GE28F320W18BC60 Flash, 2MX16, 60ns, PBGA56, 0.75 MM PITCH, VFBGA-56 Intel Corporation M58WR032QT60ZB6T vs GE28F320W18BC60
Part Number Description Manufacturer Compare
S29PL032J55BAI152 Flash, 2MX16, 55ns, PBGA56, FBGA-56 Cypress Semiconductor M58WR032QT60ZB6T vs S29PL032J55BAI152
M58WR032QT60ZB6 Flash, 2MX16, 60ns, PBGA56, 7.7 X 9 MM, 0.75 MM PITCH, VFBGA-56 Numonyx Memory Solutions M58WR032QT60ZB6T vs M58WR032QT60ZB6
PH28F320W18TD60 Flash, 2MX16, 60ns, PBGA56, 9 X 7.70 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-56 Micron Technology Inc M58WR032QT60ZB6T vs PH28F320W18TD60
S29GL032A10BAIW32 Flash, 2MX16, 100ns, PBGA56, 9 X 7 MM, FBGA-56 Spansion M58WR032QT60ZB6T vs S29GL032A10BAIW32
S29PL032J60BAI150 Flash, 2MX16, 60ns, PBGA56, FBGA-56 Cypress Semiconductor M58WR032QT60ZB6T vs S29PL032J60BAI150
M58WR032HT70ZB6F 2MX16 FLASH 1.8V PROM, 70ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 STMicroelectronics M58WR032QT60ZB6T vs M58WR032HT70ZB6F
S29PL032J70BAW150 Flash, 2MX16, 70ns, PBGA56, 7 X 9 MM, LEAD FREE COMPLIANT, FBGA-56 Spansion M58WR032QT60ZB6T vs S29PL032J70BAW150
S29PL032J70BAI131 Flash, 2MX16, 70ns, PBGA56, 7 X 9 MM, LEAD FREE COMPLIANT, FBGA-56 Cypress Semiconductor M58WR032QT60ZB6T vs S29PL032J70BAI131
GE28F320W18B70 Flash, 2MX16, 70ns, PBGA56, 0.75 MM PITCH, VFBGA-56 Intel Corporation M58WR032QT60ZB6T vs GE28F320W18B70
S29PL032J60BAI130 Flash, 2MX16, 60ns, PBGA56, 7 X 9 MM, LEAD FREE COMPLIANT, FBGA-56 Spansion M58WR032QT60ZB6T vs S29PL032J60BAI130

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M58WR032QT60ZB6T by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M58WR032QT60ZB6T by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M58WR032QT60ZB6T would you like to use for your alert(s)?
  • Please alert me when M58WR032QT60ZB6T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M58WR032QT60ZB6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M58WR032QT60ZB6T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M58WR032QT60ZB6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M58WR032QT60ZB6T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M58WR032QT60ZB6T by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: