Part Details for M5M44170ART-7ST by Mitsubishi Electric
Overview of M5M44170ART-7ST by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M44170ART-7ST
M5M44170ART-7ST CAD Models
M5M44170ART-7ST Part Data Attributes
|
M5M44170ART-7ST
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M44170ART-7ST
Mitsubishi Electric
Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2-R, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for M5M44170ART-7ST
This table gives cross-reference parts and alternative options found for M5M44170ART-7ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M44170ART-7ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M44170ART-7S | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Mitsubishi Electric | M5M44170ART-7ST vs M5M44170ART-7S |
HM514270ARR-7 | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-40 | Hitachi Ltd | M5M44170ART-7ST vs HM514270ARR-7 |
GM71C4260AR-70 | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, | LG Semicon Co Ltd | M5M44170ART-7ST vs GM71C4260AR-70 |
KM416C157BTR-7 | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-40 | Samsung Semiconductor | M5M44170ART-7ST vs KM416C157BTR-7 |
M5M44260ART-7ST | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Mitsubishi Electric | M5M44170ART-7ST vs M5M44260ART-7ST |
M5M44170ART-7 | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Mitsubishi Electric | M5M44170ART-7ST vs M5M44170ART-7 |
MB814260-70PFTR | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | FUJITSU Limited | M5M44170ART-7ST vs MB814260-70PFTR |
HY514170BLRC-70 | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, REVERSE, TSOP2-44/40 | SK Hynix Inc | M5M44170ART-7ST vs HY514170BLRC-70 |
HY514370SLRC-70 | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, REVERSE, TSOP2-44/40 | SK Hynix Inc | M5M44170ART-7ST vs HY514370SLRC-70 |
HY514170BRC-70 | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, REVERSE, TSOP2-44/40 | SK Hynix Inc | M5M44170ART-7ST vs HY514170BRC-70 |