Memory
M5M44266BJ-10T
Mitsubishi Electric
Description: Fast Page DRAM, 256KX4, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20

Overview of M5M44266BJ-10T by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1569IS8-7#PBF Analog Devices Lin Phase, DC Acc, Tunable 10t
LTC1569CS8-7#TRPBF Analog Devices Lin Phase, DC Acc, Tunable 10t
LTC1569CS8-7#PBF Analog Devices Lin Phase, DC Acc, Tunable 10t

CAD Models for M5M44266BJ-10T by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5M44266BJ-10T by Mitsubishi Electric

M5M44266BJ-10T
Mitsubishi Electric
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
100 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-J20
Length
17.15 mm
Memory Density
1048576 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
3.55 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. M5M44266BJ-10T
    Mitsubishi Electric
    Fast Page DRAM, 256KX4, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20
    VS

Alternate Parts for M5M44266BJ-10T

This table gives cross-reference parts and alternative options found for M5M44266BJ-10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M44266BJ-10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB81C4256-10PJ Fast Page DRAM, 256KX4, 100ns, CMOS, PDSO20, PLASTIC, LCC-26/20 FUJITSU Semiconductor Limited M5M44266BJ-10T vs MB81C4256-10PJ
M5M44256BJ-10LT Fast Page DRAM, 256KX4, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Mitsubishi Electric M5M44266BJ-10T vs M5M44256BJ-10LT
KM44C266BJ-10 Fast Page DRAM, 256KX4, 100ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 Samsung Semiconductor M5M44266BJ-10T vs KM44C266BJ-10
MSM514266B-10JS Fast Page DRAM, 256KX4, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd M5M44266BJ-10T vs MSM514266B-10JS
MSM514256A-10JS Fast Page DRAM, 256KX4, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd M5M44266BJ-10T vs MSM514256A-10JS
GM71C4256ALSJ-10 Fast Page DRAM, 256KX4, 100ns, CMOS, PDSO20, Goldstar Electron Co Ltd M5M44266BJ-10T vs GM71C4256ALSJ-10
EDI44256C100NB Fast Page DRAM, 256KX4, 100ns, CMOS, CDSO20, Electronic Designs Inc M5M44266BJ-10T vs EDI44256C100NB
MSM514256BL-10JS Fast Page DRAM, 256KX4, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd M5M44266BJ-10T vs MSM514256BL-10JS
EDI44256C100NM Fast Page DRAM, 256KX4, 100ns, CMOS, CDSO20, Electronic Designs Inc M5M44266BJ-10T vs EDI44256C100NM
TC514256AJ-10(EL) IC 256K X 4 FAST PAGE DRAM, 100 ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20, Dynamic RAM Toshiba America Electronic Components M5M44266BJ-10T vs TC514256AJ-10(EL)
Part Number Description Manufacturer Compare
KM44C268BJ-10 Static Column DRAM, 256KX4, 100ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 Samsung Semiconductor M5M44266BJ-10T vs KM44C268BJ-10
HM514256HJP-6 Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Hitachi Ltd M5M44266BJ-10T vs HM514256HJP-6
EDI44256C80NB Fast Page DRAM, 256KX4, 80ns, CMOS, CDSO20, Electronic Designs Inc M5M44266BJ-10T vs EDI44256C80NB
UPD424266LA-70 Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 NEC Electronics America Inc M5M44266BJ-10T vs UPD424266LA-70
V53C104HK50 Fast Page DRAM, 256KX4, 50ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 Mosel Vitelic Corporation M5M44266BJ-10T vs V53C104HK50
TC514266BJ-60 IC 256K X 4 FAST PAGE DRAM, 60 ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20, Dynamic RAM Toshiba America Electronic Components M5M44266BJ-10T vs TC514266BJ-60
MCM51L4256BJ80 Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Motorola Semiconductor Products M5M44266BJ-10T vs MCM51L4256BJ80
MT4C4256DJ-6LITTR Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Micron Technology Inc M5M44266BJ-10T vs MT4C4256DJ-6LITTR
UPD424256LA-60L Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 NEC Electronics America Inc M5M44266BJ-10T vs UPD424256LA-60L
SMJ44C256-15HJM 256KX4 FAST PAGE DRAM, 150ns, CDSO20, CERAMIC, CC-26/20 Texas Instruments M5M44266BJ-10T vs SMJ44C256-15HJM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5M44266BJ-10T by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5M44266BJ-10T by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M5M44266BJ-10T would you like to use for your alert(s)?
  • Please alert me when M5M44266BJ-10T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5M44266BJ-10T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5M44266BJ-10T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5M44266BJ-10T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5M44266BJ-10T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5M44266BJ-10T by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: