Part Details for M5M44412ATP-7T by Mitsubishi Electric
Overview of M5M44412ATP-7T by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for M5M44412ATP-7T
M5M44412ATP-7T CAD Models
M5M44412ATP-7T Part Data Attributes
|
M5M44412ATP-7T
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M44412ATP-7T
Mitsubishi Electric
Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | TSOP | |
Package Description | TSOP2, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | STATIC COLUMN | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G20 | |
Length | 17.14 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STATIC COLUMN DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M5M44412ATP-7T
This table gives cross-reference parts and alternative options found for M5M44412ATP-7T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M44412ATP-7T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD424402GS-70L | 1MX4 STATIC COLUMN DRAM, 70ns, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | Renesas Electronics Corporation | M5M44412ATP-7T vs UPD424402GS-70L |
UPD424412GSM-70 | Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/20 | NEC Electronics America Inc | M5M44412ATP-7T vs UPD424412GSM-70 |
MSM514402AL-70TL | Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | OKI Electric Industry Co Ltd | M5M44412ATP-7T vs MSM514402AL-70TL |
M5M44412ART-7T | Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | Mitsubishi Electric | M5M44412ATP-7T vs M5M44412ART-7T |
UPD424402GSM-70L | Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/20 | NEC Electronics America Inc | M5M44412ATP-7T vs UPD424402GSM-70L |
MSM514412A-70TK | Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | OKI Electric Industry Co Ltd | M5M44412ATP-7T vs MSM514412A-70TK |
MCM54402AT70 | 1MX4 STATIC COLUMN DRAM, 70ns, PDSO20, 0.300 INCH, TSOP-26/20 | Motorola Mobility LLC | M5M44412ATP-7T vs MCM54402AT70 |
UPD424402GS-70L | Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | NEC Electronics America Inc | M5M44412ATP-7T vs UPD424402GS-70L |
UPD424412GS-70L | Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | NEC Electronics America Inc | M5M44412ATP-7T vs UPD424412GS-70L |
UPD424402GS-70 | Static Column DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | NEC Electronics America Inc | M5M44412ATP-7T vs UPD424402GS-70 |