Memory
M5M51008DKV-70H
Description: 128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 13.40 MM, TSOP-32

Overview of M5M51008DKV-70H by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M5M51008DKV-70H by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5M51008DKV-70H by Renesas Electronics Corporation

M5M51008DKV-70H
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSOP
Package Description
TSOP1, TSSOP32,.56,20
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
Length
11.8 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.56,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Voltage-Min
2 V
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
8 mm
Want to compare parts?
  1. M5M51008DKV-70H
    Renesas Electronics Corporation
    128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 13.40 MM, TSOP-32
    VS

Alternate Parts for M5M51008DKV-70H

This table gives cross-reference parts and alternative options found for M5M51008DKV-70H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M51008DKV-70H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M5M51008CKV-70X Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP-32 Mitsubishi Electric M5M51008DKV-70H vs M5M51008CKV-70X
HM628128DLTS-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 Hitachi Ltd M5M51008DKV-70H vs HM628128DLTS-7
HM628128DLTS-5SL Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 Hitachi Ltd M5M51008DKV-70H vs HM628128DLTS-5SL
M5M51008DKV-70HI Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP-32 Mitsubishi Electric M5M51008DKV-70H vs M5M51008DKV-70HI
TC551001CSTI-70L IC 128K X 8 STANDARD SRAM, 70 ns, PDSO32, 0.50 MM PITCH, PLASTIC, TSOP1-32, Static RAM Toshiba America Electronic Components M5M51008DKV-70H vs TC551001CSTI-70L
HM628128DLTS-7UL Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 Hitachi Ltd M5M51008DKV-70H vs HM628128DLTS-7UL
CY62128BLL-70ZAXIT Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, STSOP1-32 Cypress Semiconductor M5M51008DKV-70H vs CY62128BLL-70ZAXIT
M5M51008BKV-70LL Standard SRAM, 128KX8, 70ns, MIXMOS, PDSO32, 8 X 13.40 MM, TSOP-32 Mitsubishi Electric M5M51008DKV-70H vs M5M51008BKV-70LL
CY62128BLL-70ZAXI Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, STSOP1-32 Cypress Semiconductor M5M51008DKV-70H vs CY62128BLL-70ZAXI
U621708TC07G1 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, LEAD FREE, TSOP1-32 Alliance Memory Inc M5M51008DKV-70H vs U621708TC07G1
Part Number Description Manufacturer Compare
TC55V2001TR-10L IC 256K X 8 STANDARD SRAM, 100 ns, PDSO32, 8 X 20 MM, 0.50 MM PITCH, REVERSE, PLASTIC, TSOP1-32, Static RAM Toshiba America Electronic Components M5M51008DKV-70H vs TC55V2001TR-10L
DPS128M8AG-70I Standard SRAM, 128KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32 B&B Electronics Manufacturing Company M5M51008DKV-70H vs DPS128M8AG-70I
MSM8128WI-55 Standard SRAM, 128KX8, 55ns, CMOS, CQCC32 Mosaic Semiconductor Inc M5M51008DKV-70H vs MSM8128WI-55
5962-8959819MZC Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 Micross Components M5M51008DKV-70H vs 5962-8959819MZC
AS7C31024LL-55TI Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 Alliance Semiconductor Corporation M5M51008DKV-70H vs AS7C31024LL-55TI
U62H1708TA55G1 Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, LEAD FREE, TSOP1-32 ZMDI M5M51008DKV-70H vs U62H1708TA55G1
HM658128DP-15 Pseudo Static RAM, 128KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Hitachi Ltd M5M51008DKV-70H vs HM658128DP-15
PDM41024SA12TSO Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 Paradigm Technology Inc M5M51008DKV-70H vs PDM41024SA12TSO
TC518129AFTL-10 IC 128K X 8 PSEUDO STATIC RAM, 100 ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32, Static RAM Toshiba America Electronic Components M5M51008DKV-70H vs TC518129AFTL-10
UPD431000AGW-85L-E2-A Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 0.525 INCH, LEAD FREE, PLASTIC, SOP-32 NEC Electronics Group M5M51008DKV-70H vs UPD431000AGW-85L-E2-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5M51008DKV-70H by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5M51008DKV-70H by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of M5M51008DKV-70H would you like to use for your alert(s)?
  • Please alert me when M5M51008DKV-70H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5M51008DKV-70H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5M51008DKV-70H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5M51008DKV-70H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5M51008DKV-70H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5M51008DKV-70H by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: