Part Details for M5M51008DVP-55HI#ST by Renesas Electronics Corporation
Overview of M5M51008DVP-55HI#ST by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M5M51008DVP-55HI#ST
M5M51008DVP-55HI#ST CAD Models
M5M51008DVP-55HI#ST Part Data Attributes
|
M5M51008DVP-55HI#ST
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M5M51008DVP-55HI#ST
Renesas Electronics Corporation
128KX8 STANDARD SRAM, 55ns, PDSO32, 8 X 20 MM, TSOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for M5M51008DVP-55HI#ST
This table gives cross-reference parts and alternative options found for M5M51008DVP-55HI#ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M51008DVP-55HI#ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6T1008C2E-TF550 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | M5M51008DVP-55HI#ST vs K6T1008C2E-TF550 |
M5M51008DRV-55HI#ST | 128KX8 STANDARD SRAM, 55ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | Renesas Electronics Corporation | M5M51008DVP-55HI#ST vs M5M51008DRV-55HI#ST |
CY62128BLL-55ZXC | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 | Cypress Semiconductor | M5M51008DVP-55HI#ST vs CY62128BLL-55ZXC |
K6X1008C2D-TQ550 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | M5M51008DVP-55HI#ST vs K6X1008C2D-TQ550 |
CY62128BNLL-55ZI | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Cypress Semiconductor | M5M51008DVP-55HI#ST vs CY62128BNLL-55ZI |
M5M51008DVP-55HI | 128KX8 STANDARD SRAM, 55ns, PDSO32, 8 X 20 MM, TSOP-32 | Renesas Electronics Corporation | M5M51008DVP-55HI#ST vs M5M51008DVP-55HI |
U62H1708TK55G1 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, LEAD FREE, TSOP1-32 | ZMDI | M5M51008DVP-55HI#ST vs U62H1708TK55G1 |
HM628128ALT-5L | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, 1.20 MM HEIGHT, TSOP-32 | Hitachi Ltd | M5M51008DVP-55HI#ST vs HM628128ALT-5L |
KM681000ALT-5L | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Samsung Semiconductor | M5M51008DVP-55HI#ST vs KM681000ALT-5L |
HM628128DLT-5SL | 128KX8 STANDARD SRAM, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Renesas Electronics Corporation | M5M51008DVP-55HI#ST vs HM628128DLT-5SL |