Part Details for HM628128DLT-5 by Renesas Electronics Corporation
Overview of HM628128DLT-5 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for HM628128DLT-5
HM628128DLT-5 CAD Models
HM628128DLT-5 Part Data Attributes:
|
HM628128DLT-5
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HM628128DLT-5
Renesas Electronics Corporation
128KX8 STANDARD SRAM, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | TSOP1 | |
Package Description | 8 X 20 MM, PLASTIC, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for HM628128DLT-5
This table gives cross-reference parts and alternative options found for HM628128DLT-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM628128DLT-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M51008CVP-55XI | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 | Mitsubishi Electric | HM628128DLT-5 vs M5M51008CVP-55XI |
P4C1024L-55TC | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 | Pyramid Semiconductor Corporation | HM628128DLT-5 vs P4C1024L-55TC |
IS65C1024AL-55TA3 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Integrated Silicon Solution Inc | HM628128DLT-5 vs IS65C1024AL-55TA3 |
U62H1708TA55 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, TSOP1-32 | Alliance Memory Inc | HM628128DLT-5 vs U62H1708TA55 |
M5M51008DVP-55HI#ST | 128KX8 STANDARD SRAM, 55ns, PDSO32, 8 X 20 MM, TSOP-32 | Renesas Electronics Corporation | HM628128DLT-5 vs M5M51008DVP-55HI#ST |
K6X1008C2D-TF55 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | HM628128DLT-5 vs K6X1008C2D-TF55 |
CY62128ELL-55ZXE | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 | Cypress Semiconductor | HM628128DLT-5 vs CY62128ELL-55ZXE |
KM681000ELTI-5L | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | HM628128DLT-5 vs KM681000ELTI-5L |
U62H1708TA55G1 | 128KX8 STANDARD SRAM, 55ns, PDSO32, LEAD FREE, TSOP1-32 | Cypress Semiconductor | HM628128DLT-5 vs U62H1708TA55G1 |
U62H1708TA55 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, TSOP1-32 | Simtek Corporation | HM628128DLT-5 vs U62H1708TA55 |