Memory
M5M51016ART-15VLLT
Mitsubishi Electric
Description: Standard SRAM, 128KX8, 150ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP2-44

Overview of M5M51016ART-15VLLT by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Entertainment and Gaming

CAD Models for M5M51016ART-15VLLT by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5M51016ART-15VLLT by Mitsubishi Electric

M5M51016ART-15VLLT
Mitsubishi Electric
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
TSOP2
Package Description
SOP,
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
150 ns
Alternate Memory Width
16
JESD-30 Code
R-PDSO-G44
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. M5M51016ART-15VLLT
    Mitsubishi Electric
    Standard SRAM, 128KX8, 150ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP2-44
    VS

Alternate Parts for M5M51016ART-15VLLT

This table gives cross-reference parts and alternative options found for M5M51016ART-15VLLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M51016ART-15VLLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY62EF8100LLM-10I Standard SRAM, 128KX8, 100ns, CMOS, PBGA48, MICRO, BGA-48 SK Hynix Inc M5M51016ART-15VLLT vs HY62EF8100LLM-10I
V62C2161024LL-55TI Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44 Mosel Vitelic Corporation M5M51016ART-15VLLT vs V62C2161024LL-55TI
IS62V6416LL-70TI Standard SRAM, 128KX8, 70ns, CMOS, PDSO44, PLASTIC, TSOP2-44 Integrated Silicon Solution Inc M5M51016ART-15VLLT vs IS62V6416LL-70TI
PDM41532LA20TATR Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44 IXYS Corporation M5M51016ART-15VLLT vs PDM41532LA20TATR
MT5LC64K16D4DJ-12LTR Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Micron Technology Inc M5M51016ART-15VLLT vs MT5LC64K16D4DJ-12LTR
K6L1016V3B-TB700 Standard SRAM, 64KX16, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor M5M51016ART-15VLLT vs K6L1016V3B-TB700
PDM41532SA15TITY Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, PLASTIC, TSOP2-44 IXYS Corporation M5M51016ART-15VLLT vs PDM41532SA15TITY
HM621664HTT-15 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Hitachi Ltd M5M51016ART-15VLLT vs HM621664HTT-15
IS62UR1288SL-70BI Standard SRAM, 128KX8, 70ns, CMOS, PBGA36, MINI, BGA-36 Integrated Silicon Solution Inc M5M51016ART-15VLLT vs IS62UR1288SL-70BI
HY63V16100AR2-25 Standard SRAM, 128KX8, 25ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP2-44 SK Hynix Inc M5M51016ART-15VLLT vs HY63V16100AR2-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5M51016ART-15VLLT by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5M51016ART-15VLLT by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M5M51016ART-15VLLT would you like to use for your alert(s)?
  • Please alert me when M5M51016ART-15VLLT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5M51016ART-15VLLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5M51016ART-15VLLT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5M51016ART-15VLLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5M51016ART-15VLLT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5M51016ART-15VLLT by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: