Part Details for M5M5165P-10L by Mitsubishi Electric
Overview of M5M5165P-10L by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5M5165P-10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 16 |
|
$12.0000 / $13.5000 | Buy Now |
Part Details for M5M5165P-10L
M5M5165P-10L CAD Models
M5M5165P-10L Part Data Attributes
|
M5M5165P-10L
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M5165P-10L
Mitsubishi Electric
Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
Additional Feature | POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M5M5165P-10L
This table gives cross-reference parts and alternative options found for M5M5165P-10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5165P-10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C195-25PC | Standard SRAM, 64KX4, 25ns, CMOS, PDIP28, DIP-28 | Rochester Electronics LLC | M5M5165P-10L vs CY7C195-25PC |
KM62256ALG-10 | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOP-28 | Samsung Semiconductor | M5M5165P-10L vs KM62256ALG-10 |
CY7C199-45DMB | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Rochester Electronics LLC | M5M5165P-10L vs CY7C199-45DMB |
HY6264LP-10 | Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | SK Hynix Inc | M5M5165P-10L vs HY6264LP-10 |
FT7C199-20ZI | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Force Technologies Ltd | M5M5165P-10L vs FT7C199-20ZI |
CY7C199-45PC | Standard SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Rochester Electronics LLC | M5M5165P-10L vs CY7C199-45PC |
CY7C199CL-15VI | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Rochester Electronics LLC | M5M5165P-10L vs CY7C199CL-15VI |
CY7C198-35LC | Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 | Rochester Electronics LLC | M5M5165P-10L vs CY7C198-35LC |
MT5C6405C-35L/883C | Standard SRAM, 16KX4, 35ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Micross Components | M5M5165P-10L vs MT5C6405C-35L/883C |
CY7C199-12ZC | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Rochester Electronics LLC | M5M5165P-10L vs CY7C199-12ZC |