Part Details for M6 100 SO12CS S100 by TR Fastenings
Results Overview of M6 100 SO12CS S100 by TR Fastenings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M6 100 SO12CS S100 Information
M6 100 SO12CS S100 by TR Fastenings is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 8638PPS1006LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Solder Bucket 10A, >500 Cycles | |
| 98426-S10-05-188LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 10 Positions, 2.00mm (0.079in) Pitch. | |
| 8638PSS1006LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Solder Bucket 10A, >500 Cycles |
Price & Stock for M6 100 SO12CS S100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53M9219
|
Newark | Screw Socket, Cap, M6X100, Pk100, Thread Size - Imperial:-, Thread Size - Metric:M6, Screw Length:100Mm, Fastener Plating:-, Fastener Material:Steel, Screw Head Style:Hex Socket, Product Range:-, Svhc:No Svhc (15-Jan-2019), Driver Rohs Compliant: Yes |Tr Fastenings M6 100 SO12CS S100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 1 |
|
$43.0500 / $48.1500 | Buy Now |