Part Details for M628032-15PS1 by STMicroelectronics
Results Overview of M628032-15PS1 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M628032-15PS1 Information
M628032-15PS1 by STMicroelectronics is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M628032-15PS1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 508 |
|
RFQ | ||
|
|
Quest Components | 32KX8 STANDARD SRAM, 15ns, PDIP28 | 128 |
|
$7.5240 / $13.6800 | Buy Now |
|
|
Quest Components | 32KX8 STANDARD SRAM, 15ns, PDIP28 | 8 |
|
$8.1000 / $12.1500 | Buy Now |
US Tariff Estimator: M628032-15PS1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M628032-15PS1
M628032-15PS1 Part Data Attributes
|
|
M628032-15PS1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M628032-15PS1
STMicroelectronics
32KX8 STANDARD SRAM, 15ns, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.300 Inch, Skinny, Plastic, Dip-28 | |
| Pin Count | 28 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 15 Ns | |
| I/O Type | Common | |
| JESD-30 Code | R-PDIP-T28 | |
| JESD-609 Code | e0 | |
| Length | 34.67 Mm | |
| Memory Density | 262144 Bit | |
| Memory IC Type | Standard Sram | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 28 | |
| Number of Words | 32768 Words | |
| Number of Words Code | 32000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 32kx8 | |
| Output Characteristics | 3-State | |
| Output Enable | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Standby Current-Max | 0.001 A | |
| Standby Voltage-Min | 2 V | |
| Supply Current-Max | 0.14 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for M628032-15PS1
This table gives cross-reference parts and alternative options found for M628032-15PS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M628032-15PS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FT61256-15PI | Force Technologies Ltd | Check for Price | Standard SRAM, 32KX8, 15ns, CMOS, PDIP28 | M628032-15PS1 vs FT61256-15PI |
| MT5C2568C-15/IT | Micross Components | Check for Price | Standard SRAM, 32KX8, 15ns, CMOS, CDIP28 | M628032-15PS1 vs MT5C2568C-15/IT |
| FT61256L-15FSC | Force Technologies Ltd | Check for Price | Standard SRAM, 32KX8, 15ns, CMOS, PDFP28 | M628032-15PS1 vs FT61256L-15FSC |
| FT61256-15PCLF | Force Technologies Ltd | Check for Price | Standard SRAM, 32KX8, 15ns, CMOS, PDIP28 | M628032-15PS1 vs FT61256-15PCLF |
| P4C1256-15FSM | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 15ns, CMOS, CDFP28 | M628032-15PS1 vs P4C1256-15FSM |
| P4C1256-15L32I | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 15ns, CMOS | M628032-15PS1 vs P4C1256-15L32I |
| MT5C2568-15LPIT | Micron Technology Inc | Check for Price | Standard SRAM, 32KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | M628032-15PS1 vs MT5C2568-15LPIT |
| P4C1256-15L32M | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 15ns, CMOS | M628032-15PS1 vs P4C1256-15L32M |
| 5962-8855212NA | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 15ns, CMOS, CDFP28 | M628032-15PS1 vs 5962-8855212NA |
| MT5C2568-15LXT | Micron Technology Inc | Check for Price | Standard SRAM, 32KX8, 15ns, CMOS, PDIP28 | M628032-15PS1 vs MT5C2568-15LXT |