Part Details for M660 by Neoway Technology
Results Overview of M660 by Neoway Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M660 Information
M660 by Neoway Technology is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
US Tariff Estimator: M660 by Neoway Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M660 Part Data Attributes
|
|
M660
Neoway Technology
Buy Now
Datasheet
|
Compare Parts:
M660
Neoway Technology
Telecom Circuit, 1-Func
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Lcc-28 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-XQMA-N28 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | QMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Supply Voltage-Nom | 3.9 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Position | Quad |