| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| U62H256AS1A55 | ZMDI | Check for Price | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | M68AF031AM55MS6 vs U62H256AS1A55 |
| KM62256DLG-5L | Samsung Semiconductor | Check for Price | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28 | M68AF031AM55MS6 vs KM62256DLG-5L |
| K6X0808C1D-GQ550 | Samsung Semiconductor | Check for Price | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28 | M68AF031AM55MS6 vs K6X0808C1D-GQ550 |
| UPD43256BGU-55LL-E2 | NEC Electronics Group | Check for Price | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28 | M68AF031AM55MS6 vs UPD43256BGU-55LL-E2 |
| U62H256AS1A55G1 | Simtek Corporation | Check for Price | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28 | M68AF031AM55MS6 vs U62H256AS1A55G1 |
| M5M5256DFP-55XL | Renesas Electronics Corporation | Check for Price | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28 | M68AF031AM55MS6 vs M5M5256DFP-55XL |
| HY62WT08081E-DG55E | SK Hynix Inc | Check for Price | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28 | M68AF031AM55MS6 vs HY62WT08081E-DG55E |
| TC55257DFL-55L | Toshiba America Electronic Components | Check for Price | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28 | M68AF031AM55MS6 vs TC55257DFL-55L |
| UPD43256BGU-55LL | Renesas Electronics Corporation | Check for Price | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28 | M68AF031AM55MS6 vs UPD43256BGU-55LL |
| CY62256LL-55SNXE | Cypress Semiconductor | Check for Price | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28 | M68AF031AM55MS6 vs CY62256LL-55SNXE |
Part Details for M68AF031AM55MS6 by STMicroelectronics
Results Overview of M68AF031AM55MS6 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M68AF031AM55MS6 Information
M68AF031AM55MS6 by STMicroelectronics is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: M68AF031AM55MS6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M68AF031AM55MS6 Part Data Attributes
|
|
M68AF031AM55MS6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M68AF031AM55MS6
STMicroelectronics
Standard SRAM, 32KX8, 55ns, CMOS, PDSO28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.300 Inch, Plastic, So-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 55 Ns | |
| I/O Type | Common | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 18.22 Mm | |
| Memory Density | 262144 Bit | |
| Memory IC Type | Standard Sram | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Number of Words | 32768 Words | |
| Number of Words Code | 32000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 32kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.5 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.79 Mm | |
| Standby Current-Max | 0.000006 A | |
| Standby Voltage-Min | 2 V | |
| Supply Current-Max | 0.05 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.55 Mm |
Alternate Parts for M68AF031AM55MS6
This table gives cross-reference parts and alternative options found for M68AF031AM55MS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M68AF031AM55MS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.