| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M68AF511AL70MC6 | STMicroelectronics | Check for Price | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32 | M68AF511AL70MC1 vs M68AF511AL70MC6 |
Part Details for M68AF511AL70MC1 by STMicroelectronics
Results Overview of M68AF511AL70MC1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M68AF511AL70MC1 Information
M68AF511AL70MC1 by STMicroelectronics is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: M68AF511AL70MC1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M68AF511AL70MC1 Part Data Attributes
|
|
M68AF511AL70MC1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M68AF511AL70MC1
STMicroelectronics
Standard SRAM, 512KX8, 70ns, CMOS, PDSO32
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, So-32 | |
| Pin Count | 32 | |
| ECCN Code | 3A991.b.2.a | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 70 Ns | |
| I/O Type | Common | |
| JESD-30 Code | R-PDSO-G32 | |
| JESD-609 Code | e0 | |
| Length | 20.445 Mm | |
| Memory Density | 4194304 Bit | |
| Memory IC Type | Standard Sram | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Number of Words | 524288 Words | |
| Number of Words Code | 512000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 512kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP32,.56 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3 Mm | |
| Standby Current-Max | 0.000009 A | |
| Standby Voltage-Min | 2 V | |
| Supply Current-Max | 0.055 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 11.33 Mm |
Alternate Parts for M68AF511AL70MC1
This table gives cross-reference parts and alternative options found for M68AF511AL70MC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M68AF511AL70MC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.