Part Details for M68AW512MN70ND1T by STMicroelectronics
Overview of M68AW512MN70ND1T by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M68AW512MN70ND1T
M68AW512MN70ND1T CAD Models
M68AW512MN70ND1T Part Data Attributes
|
M68AW512MN70ND1T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M68AW512MN70ND1T
STMicroelectronics
512KX16 STANDARD SRAM, 70ns, PDSO44, PLASTIC, TSOP2-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP2 | |
Package Description | PLASTIC, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for M68AW512MN70ND1T
This table gives cross-reference parts and alternative options found for M68AW512MN70ND1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M68AW512MN70ND1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6F8016V3A-TF55 | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | M68AW512MN70ND1T vs K6F8016V3A-TF55 |
M68AW512ML70ND6T | 512KX16 STANDARD SRAM, 70ns, PDSO44, PLASTIC, TSOP2-44 | STMicroelectronics | M68AW512MN70ND1T vs M68AW512ML70ND6T |
K6F8016U3A-TF550 | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | M68AW512MN70ND1T vs K6F8016U3A-TF550 |
IS62WV51216BLL-70TI | Standard SRAM, 512KX16, 70ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | M68AW512MN70ND1T vs IS62WV51216BLL-70TI |
K6F8016U3M-TF700 | Standard SRAM, 512KX16, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | M68AW512MN70ND1T vs K6F8016U3M-TF700 |
CY62157EV30LL-55ZSXET | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | M68AW512MN70ND1T vs CY62157EV30LL-55ZSXET |
KM616FU8000RI-5 | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 | Samsung Semiconductor | M68AW512MN70ND1T vs KM616FU8000RI-5 |
UPD448012GY-B55X-MJH | Standard SRAM, 512KX16, 55ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | NEC Electronics Group | M68AW512MN70ND1T vs UPD448012GY-B55X-MJH |
CY62157DV30L-45ZXI | Standard SRAM, 512KX16, 45ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, TSOP1-48 | Cypress Semiconductor | M68AW512MN70ND1T vs CY62157DV30L-45ZXI |
K6F8016U3M-TB550 | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | M68AW512MN70ND1T vs K6F8016U3M-TB550 |