Part Details for M6DT-03LBWWS by Delta Electronics Inc
Overview of M6DT-03LBWWS by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M6DT-03LBWWS
M6DT-03LBWWS CAD Models
M6DT-03LBWWS Part Data Attributes:
|
M6DT-03LBWWS
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M6DT-03LBWWS
Delta Electronics Inc
Single Color LED, Warm White, 28mm, ROHS COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 42 mm | |
Packing Method | BOX | |
Shape | ROUND | |
Size | 28 mm | |
Surface Mount | NO |
Alternate Parts for M6DT-03LBWWS
This table gives cross-reference parts and alternative options found for M6DT-03LBWWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M6DT-03LBWWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MADT-09LDMWCMADT-09LDMWC | SINGLE COLOR LED, WARM WHITE, 47.8mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | M6DT-03LBWWS vs MADT-09LDMWCMADT-09LDMWC |
MADT-09LDMWB | Single Color LED, Warm White, 47.8mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | M6DT-03LBWWS vs MADT-09LDMWB |
MADT-09LDWWCMADT-09LDWWC | SINGLE COLOR LED, WARM WHITE, 47.8mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | M6DT-03LBWWS vs MADT-09LDWWCMADT-09LDWWC |
MADT-09LDFWDMADT-09LDFWD | SINGLE COLOR LED, WARM WHITE, 47.8mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | M6DT-03LBWWS vs MADT-09LDFWDMADT-09LDFWD |
M6DT-03LBMWPM6DT-03LBMWP | SINGLE COLOR LED, WARM WHITE, 28 mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | M6DT-03LBWWS vs M6DT-03LBMWPM6DT-03LBMWP |
MADT-09LDNWD | Single Color LED, Warm White, 47.8mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | M6DT-03LBWWS vs MADT-09LDNWD |
MADT-09LDNWCMADT-09LDNWC | SINGLE COLOR LED, WARM WHITE, 47.8mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | M6DT-03LBWWS vs MADT-09LDNWCMADT-09LDNWC |
MADT-09LDFWSMADT-09LDFWS | SINGLE COLOR LED, WARM WHITE, 47.8mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | M6DT-03LBWWS vs MADT-09LDFWSMADT-09LDFWS |
M6DT-03LBMWCM6DT-03LBMWC | SINGLE COLOR LED, WARM WHITE, 28 mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | M6DT-03LBWWS vs M6DT-03LBMWCM6DT-03LBMWC |
MADT-09LDSWBMADT-09LDSWB | SINGLE COLOR LED, WARM WHITE, 47.8mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | M6DT-03LBWWS vs MADT-09LDSWBMADT-09LDSWB |