Part Details for M7K5 by Edal Industries Inc
Overview of M7K5 by Edal Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for M7K5
M7K5 CAD Models
M7K5 Part Data Attributes
|
M7K5
Edal Industries Inc
Buy Now
Datasheet
|
Compare Parts:
M7K5
Edal Industries Inc
Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAL INDUSTRIES INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for M7K5
This table gives cross-reference parts and alternative options found for M7K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M7K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A80GR0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | Taiwan Semiconductor | M7K5 vs 6A80GR0 |
FR606G | Rectifier Diode, | Formosa Microsemi Co Ltd | M7K5 vs FR606G |
TF606 | Rectifier Diode, | Taitron Components Inc | M7K5 vs TF606 |
6A80GA0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | Taiwan Semiconductor | M7K5 vs 6A80GA0 |
6A8-H | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | Formosa Microsemi Co Ltd | M7K5 vs 6A8-H |
6A80 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, GREEN, PLASTIC, R-6, 2 PIN | Taiwan Semiconductor | M7K5 vs 6A80 |
6A80GHB0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | Taiwan Semiconductor | M7K5 vs 6A80GHB0 |
PG608R | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | Promax-Johnton Electronic Corporation | M7K5 vs PG608R |
6A80GA0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | Taiwan Semiconductor | M7K5 vs 6A80GA0G |
6A8 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | Formosa Microsemi Co Ltd | M7K5 vs 6A8 |