Part Details for M80-4D10805FC by Harwin
Results Overview of M80-4D10805FC by Harwin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M80-4D10805FC Information
M80-4D10805FC by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M80-4D10805FC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
76Y4042
|
Newark | 4+4 Pos. Female Dil 22Awg Cable Conn. Kit, 101Lok Rohs Compliant: Yes |Harwin M80-4D10805FC RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
952-3547-ND
|
DigiKey | CONN RCPT 8POS CRIMP 22AWG GOLD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
137 In Stock |
|
$8.5037 / $13.8500 | Buy Now |
|
DISTI #
855-M80-4D10805FC
|
Mouser Electronics | Power to the Board 04+04 WAY F CRIMP L/BORE 101LO RoHS: Compliant | 313 |
|
$8.9200 / $13.8500 | Buy Now |
|
|
Onlinecomponents.com | COO: Great Britain RoHS: Compliant | 0 |
|
$8.8000 / $11.5500 | Buy Now |
|
DISTI #
M80-4D10805FC
|
TTI | Power to the Board 04+04 WAY F CRIMP L/BORE 101LO RoHS: Exempt pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 273 In Stock |
|
$8.9200 / $13.8500 | Buy Now |
|
DISTI #
M80-4D10805FC
|
TME | Connector: wire-wire/PCB, plug, female, PIN: 8, Datamate J-Tek, 3A Min Qty: 50 | 0 |
|
$8.2200 / $9.6800 | RFQ |
|
DISTI #
M80-4D10805FC
|
Avnet Abacus | Datamate JTek DIL Female Large Bore Crimp Connector gold clip gold shell with 101Lok jackscrews 44 contacts (Alt: M80-4D10805FC) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: M80-4D10805FC by Harwin
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M80-4D10805FC
M80-4D10805FC Part Data Attributes
|
|
M80-4D10805FC
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4D10805FC
Harwin
8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.219 Inch | |
| Body Depth | 0.297 Inch | |
| Body Length | 0.709 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Finish Termination | Gold (Au) | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 25 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| Durability | 500 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 2.78 N | |
| Insulation Resistance | 100000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polyphenylene Sulfide | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.079 Inch | |
| Mating Contact Row Spacing | 0.079 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Plating Thickness | 11u Inch | |
| Reference Standard | Ul | |
| Termination Type | Crimp | |
| Total Number of Contacts | 8 | |
| UL Flammability Code | 94V-0 | |
| Wire Size-Max | 22 Awg | |
| Wire Size-Min | 22 Awg | |
| Withdrawl Force-Min | .199882 N |
M80-4D10805FC Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5 Nm to 1.5 Nm, as specified in the Harwin application notes.
-
Yes, the M80-4D10805FC is designed to withstand high-vibration environments, with a tested vibration resistance of 10-2000 Hz, 10G peak acceleration.
-
The maximum operating temperature of the M80-4D10805FC is 125°C, with a temperature range of -40°C to 125°C for storage.
-
Yes, the M80-4D10805FC is designed to be resistant to harsh environments, with a rating of IP67 for dust and water ingress, and resistance to various chemicals, including salt spray and fuel.
-
Yes, the M80-4D10805FC is designed for high-speed data transmission, with a bandwidth of up to 10 Gbps and a shielding effectiveness of 60 dB at 1 GHz.