Part Details for M8340103M2002GBD05 by Vishay Intertechnologies
Results Overview of M8340103M2002GBD05 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M8340103M2002GBD05 Information
M8340103M2002GBD05 by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M8340103M2002GBD05
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
M8340103M2002GBD05
|
Avnet Americas | DFM14-12 20K 2% M M8340103M2002GB D05 - Rail/Tube (Alt: M8340103M2002GBD05) COO: Israel RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$47.8250 / $51.0771 | Buy Now |
|
DISTI #
71-M8340103M2002GB05
|
Mouser Electronics | Resistor Networks & Arrays DFM14-1220K2%MM8340103M2002GBD05 | 0 |
|
$54.6700 / $64.3000 | Order Now |
US Tariff Estimator: M8340103M2002GBD05 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M8340103M2002GBD05
M8340103M2002GBD05 Part Data Attributes
|
|
M8340103M2002GBD05
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340103M2002GBD05
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.325W, 20000ohm, 50V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 3831, DIP
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Dip | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.10 | |
| Factory Lead Time | 52 Weeks | |
| Construction | Rectangular | |
| Element Power Dissipation | 0.025 W | |
| First Element Resistance | 20000 Ω | |
| JESD-609 Code | e0 | |
| Lead Length | 6.35 Mm | |
| Lead Spacing | 1.27 Mm | |
| Mounting Feature | Surface Mount | |
| Network Type | Bussed | |
| Number of Elements | 13 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 1.91 Mm | |
| Package Length | 9.78 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Dip | |
| Package Width | 7.75 Mm | |
| Packing Method | Tube | |
| Rated Power Dissipation (P) | 0.325 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Mil-Prf-83401 | |
| Resistance | 20000 Ω | |
| Resistor Type | Array/Network Resistor | |
| Second/Last Element Resistance | 20000 Ω | |
| Size Code | 3139 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 300 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn63pb37) | |
| Terminal Shape | Flat | |
| Tolerance | 2% | |
| Working Voltage | 50 V |