Part Details for M8340103M2002JBD05 by Vishay Intertechnologies
Results Overview of M8340103M2002JBD05 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M8340103M2002JBD05 Information
M8340103M2002JBD05 by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M8340103M2002JBD05
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
M8340103M2002JBD05
|
Avnet Americas | DFM14-12 20K 5% M M8340103M2002JB D05 - Rail/Tube (Alt: M8340103M2002JBD05) COO: Israel RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$45.0118 / $52.3222 | Buy Now |
|
DISTI #
71-M8340103M2002JB05
|
Mouser Electronics | Resistor Networks & Arrays DFM14-1220K5%MM8340103M2002JBD05 | 0 |
|
$54.9000 / $58.1400 | Order Now |
Part Details for M8340103M2002JBD05
M8340103M2002JBD05 CAD Models
M8340103M2002JBD05 Part Data Attributes
|
|
M8340103M2002JBD05
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340103M2002JBD05
Vishay Intertechnologies
Array/Network Resistor, Bussed, 0.025W, 20000ohm, 50V, 5% +/-Tol, 300ppm/Cel, 3831,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 52 Weeks | |
| Construction | Epoxy Filled | |
| JESD-609 Code | e0 | |
| Lead Length | 6.35 Mm | |
| Lead Spacing | 1.27 Mm | |
| Network Type | Bussed | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 1.91 Mm | |
| Package Length | 9.525 Mm | |
| Package Style | Dip | |
| Package Width | 7.75 Mm | |
| Packing Method | Tube | |
| Rated Power Dissipation (P) | 0.025 W | |
| Reference Standard | Mil-Prf-83401 | |
| Resistance | 20000 Ω | |
| Resistor Type | Array/Network Resistor | |
| Size Code | 3831 | |
| Temperature Coefficient | 300 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn63pb37) | |
| Tolerance | 5% | |
| Working Voltage | 50 V |