Part Details for M8340105K1002GC by Vishay Intertechnologies
Results Overview of M8340105K1002GC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M8340105K1002GC Information
M8340105K1002GC by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M8340105K1002GC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
New Advantage Corporation | RESISTOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 107 |
|
$3.1900 / $5.2500 | Buy Now |
US Tariff Estimator: M8340105K1002GC by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M8340105K1002GC
M8340105K1002GC Part Data Attributes
|
|
M8340105K1002GC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340105K1002GC
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.4W, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Sip | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.50 | |
| Construction | Rugged | |
| Element Power Dissipation | 0.2 W | |
| First Element Resistance | 10000 Ω | |
| JESD-609 Code | e0 | |
| Lead Length | 3.43 Mm | |
| Lead Spacing | 2.54 Mm | |
| Mounting Feature | Through Hole Mount | |
| Network Type | Bussed | |
| Number of Elements | 7 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 8.69 Mm | |
| Package Length | 19.89 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Sip | |
| Package Width | 2.49 Mm | |
| Packing Method | Tube | |
| Rated Power Dissipation (P) | 1.4 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Mil-Prf-83401 | |
| Resistance | 10000 Ω | |
| Resistor Type | Array/Network Resistor | |
| Surface Mount | No | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn63pb37) | |
| Terminal Shape | Flat | |
| Tolerance | 2% | |
| Working Voltage | 50 V |
Alternate Parts for M8340105K1002GC
This table gives cross-reference parts and alternative options found for M8340105K1002GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M8340105K1002GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M8340105K1002GC | Vishay Dale | Check for Price | RESISTOR, NETWORK, FILM, BUSSED, 1.4 W, THROUGH HOLE MOUNT, SIP | M8340105K1002GC vs M8340105K1002GC |
| M8340105K1002GCDSL | Vishay Dale | Check for Price | RESISTOR, NETWORK, FILM, BUSSED, 1.4 W, THROUGH HOLE MOUNT, SIP | M8340105K1002GC vs M8340105K1002GCDSL |