Part Details for M8340105K1002GGD03 by Vishay Intertechnologies
Results Overview of M8340105K1002GGD03 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M8340105K1002GGD03 Information
M8340105K1002GGD03 by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M8340105K1002GGD03
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71-M8340105K1002GG03
|
Mouser Electronics | Resistor Networks & Arrays 10K OHM 2% 8 PIN | 0 |
|
$8.4600 / $18.5700 | Order Now |
|
|
Future Electronics | Thick Film NET 10K Ohm 2% 4/5W Â RoHS: Not Compliant pbFree: No Min Qty: 140 Package Multiple: 28 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$7.0800 / $7.2400 | Buy Now |
|
DISTI #
M8340105K1002GGD03
|
TTI | Resistor Networks & Arrays 10K OHM 2% 8 PIN RoHS: Not Compliant Min Qty: 28 Package Multiple: 28 Container: Tube |
Americas - 616 In Stock |
|
$8.1400 / $8.5200 | Buy Now |
|
DISTI #
M8340105K1002GGD03
|
Avnet Abacus | (Alt: M8340105K1002GGD03) RoHS: Not Compliant Min Qty: 140 Package Multiple: 28 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
New Advantage Corporation | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.8W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7810 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 247 |
|
$6.9900 / $7.1900 | Buy Now |
US Tariff Estimator: M8340105K1002GGD03 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M8340105K1002GGD03
M8340105K1002GGD03 Part Data Attributes
|
|
M8340105K1002GGD03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340105K1002GGD03
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.8W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7810, SIP
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Sip | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.50 | |
| Construction | Rectangular | |
| Element Power Dissipation | 0.2 W | |
| First Element Resistance | 10000 Ω | |
| JESD-609 Code | e0 | |
| Lead Length | 3.43 Mm | |
| Mounting Feature | Through Hole Mount | |
| Network Type | Isolated | |
| Number of Elements | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 8.69 Mm | |
| Package Length | 19.89 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Sip | |
| Package Width | 2.49 Mm | |
| Packing Method | Tube | |
| Rated Power Dissipation (P) | 0.8 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Mil-Prf-83401 | |
| Resistance | 10000 Ω | |
| Resistor Type | Array/Network Resistor | |
| Second/Last Element Resistance | 10000 Ω | |
| Surface Mount | No | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn63pb37) | |
| Terminal Shape | Flat | |
| Tolerance | 2% | |
| Working Voltage | 50 V |
Alternate Parts for M8340105K1002GGD03
This table gives cross-reference parts and alternative options found for M8340105K1002GGD03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M8340105K1002GGD03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M8340105K3011FG | Vishay Intertechnologies | $9.2053 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.8W, 50V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | M8340105K1002GGD03 vs M8340105K3011FG |
| M8340105K3011FG | Vishay Techno | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, THROUGH HOLE MOUNT, SIP | M8340105K1002GGD03 vs M8340105K3011FG |
| M8340105K1002GGDSL | Vishay Intertechnologies | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.8W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7810, SIP | M8340105K1002GGD03 vs M8340105K1002GGDSL |
| M8340105K3011FG | Vishay Dale | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 0.8 W, THROUGH HOLE MOUNT, SIP | M8340105K1002GGD03 vs M8340105K3011FG |
M8340105K1002GGD03 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for M8340105K1002GGD03 is -40°C to +125°C, as per Vishay's storage and handling guidelines.
-
Yes, the M8340105K1002GGD03 is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The M8340105K1002GGD03 has an MSL rating of 1, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements.
-
Yes, the M8340105K1002GGD03 is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
-
The typical lead time for M8340105K1002GGD03 can vary depending on the supplier, quantity, and location. However, it's usually around 8-12 weeks for standard orders.