Part Details for M83513/01-AC by TE Connectivity
Overview of M83513/01-AC by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for M83513/01-AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7439
|
Newark | Micro D Conn, Plug, 9Pos, Solder Cup, D Sub Connector Type:Micro D, Gender:Plug, Product Range:Mil-Dtl-83513 Series, No. Of Contacts:9Contacts, D Sub Shell Size:-, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mount |Microdot Te Connectivity M83513/01-AC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$10.7000 | Buy Now |
DISTI #
98AC2064
|
Newark | M83513/01-Ac Rohs Compliant: No |Amp Te Connectivity M83513/01-AC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.2700 / $79.0400 | Buy Now |
DISTI #
1532209-2
|
Avnet Americas | Conn IP67 D-Sub PIN 9 POS Solder Pot ST Panel Mount 9Terminal 1Port - Bulk (Alt: 1532209-2) RoHS: Not Compliant Min Qty: 128 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$49.6898 / $59.7962 | Buy Now |
DISTI #
73AH7439
|
Avnet Americas | Conn IP67 D-Sub PIN 9 POS Solder Pot ST Panel Mount 9Terminal 1Port - Bulk (Alt: 73AH7439) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$57.2700 / $59.8000 | Buy Now |
DISTI #
571-M83513/01-AC
|
Mouser Electronics | D-Sub MIL Spec Connectors MCKS-C2-B-9PS RoHS: Not Compliant | 5 |
|
$53.8400 / $87.7600 | Buy Now |
DISTI #
DCHM83513/01-AC
|
Heilind Electronics | RECTANGULAR MICRO MINIATURE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PIN 9 POS 1.27mm Solder Cup ST Panel Mount 9 Terminal 1 Port |
74 In Stock |
|
$50.1600 / $60.6100 | Buy Now |
DISTI #
M83513/01-AC
|
TTI | D-Sub MIL Spec Connectors MCKS-C2-B-9PS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 96 In Stock |
|
$51.2300 / $79.1100 | Buy Now |
DISTI #
DCHM83513/01-AC
|
Interstate Connecting Components | RECTANGULAR MICRO MINIATURE | 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature PIN 9 POS 1.27mm Solder Cup ST Panel Mount 9 Terminal 1 Port |
74 In Stock |
|
$50.1600 / $60.6100 | Buy Now |
Part Details for M83513/01-AC
M83513/01-AC CAD Models
M83513/01-AC Part Data Attributes
|
M83513/01-AC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83513/01-AC
TE Connectivity
9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.384 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.775 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S9P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | A | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/01-AC
This table gives cross-reference parts and alternative options found for M83513/01-AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/01-AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/01-AN | MICRO 9 M SOD A174 | ITT Interconnect Solutions | M83513/01-AC vs M83513/01-AN |
M83513/01-AC | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Plug, | Cinch Connectivity Solutions | M83513/01-AC vs M83513/01-AC |
M83513/01AN | D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Plug | Bel Fuse | M83513/01-AC vs M83513/01AN |
M83513/01-AC | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | M83513/01-AC vs M83513/01-AC |
M83513/01-AC | D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Plug | Amphenol Corporation | M83513/01-AC vs M83513/01-AC |
M83513/01-AC | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M83513/01-AC vs M83513/01-AC |
M83513/01-AP | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | M83513/01-AC vs M83513/01-AP |
M83513/01-AP | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | M83513/01-AC vs M83513/01-AP |
M83513/01-AC | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | M83513/01-AC vs M83513/01-AC |
M83513/01-AP | D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Locking, Plug | AirBorn Inc | M83513/01-AC vs M83513/01-AP |