Part Details for M83513/02-CP by Amphenol Corporation
Overview of M83513/02-CP by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Price & Stock for M83513/02-CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/02-CP
|
Avnet Americas | Conn Micro D Subminiature Receptacle 21 Position 1.27mm Solder Cup Panel Mount - Bulk (Alt: M83513/02-CP) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$86.0500 / $232.5000 | Buy Now |
DISTI #
523-M83513/02-CP
|
Mouser Electronics | D-Sub MIL Spec Connectors 21 RCPT | 0 |
|
$200.0000 / $217.3900 | Order Now |
DISTI #
M83513/02-CP
|
Avnet Americas | Conn Micro D Subminiature Receptacle 21 Position 1.27mm Solder Cup Panel Mount - Bulk (Alt: M83513/02-CP) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$86.0500 / $232.5000 | Buy Now |
Part Details for M83513/02-CP
M83513/02-CP CAD Models
M83513/02-CP Part Data Attributes:
|
M83513/02-CP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M83513/02-CP
Amphenol Corporation
D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |
Alternate Parts for M83513/02-CP
This table gives cross-reference parts and alternative options found for M83513/02-CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/02-CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/02-CC | D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .096, Receptacle, | Defense Logistics Agency | M83513/02-CP vs M83513/02-CC |