There are no models available for this part yet.
Overview of M83513/10-E01PW by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M83513/10-E01PW by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
479-M83513/10-E01PW
|
Mouser Electronics | D-Sub MIL Spec Connectors CONNECTOR, W SERIES RoHS: Not Compliant | 0 |
|
$245.7200 / $277.1200 | Order Now | |
DISTI #
M83513/10-E01PW
|
TTI | D-Sub MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | ||
DISTI #
ABNM83513/10-E01PW
|
Interstate Connecting Components | 2 ROW SZ 31 RT ANGLE PLUG MICRO-D, NARROW FOOTPRNT | 0 |
|
Buy Now |
CAD Models for M83513/10-E01PW by AirBorn Inc
Part Data Attributes for M83513/10-E01PW by AirBorn Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIRBORN INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-83513, THREADED INSERTS
|
Board Mounting Option
|
HOLE.096
|
Body Breadth
|
0.325 inch
|
Body Depth
|
0.525 inch
|
Body Length
|
1.337 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Arrangement
|
S31P0
|
Contact Finish Mating
|
AU
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
MALE
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
600VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.78 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e0
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#2-56
|
Mounting Option 2
|
JACKPOST
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
4
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
MIL
|
Shell Material
|
METAL
|
Shell Size
|
E
|
Terminal Length
|
0.109 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
31
|
Withdrawl Force-Min
|
0.139 N
|
Alternate Parts for M83513/10-E01PW
This table gives cross-reference parts and alternative options found for M83513/10-E01PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/10-E01PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/10-E01NW | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | M83513/10-E01PW vs M83513/10-E01NW |
M83513/10-E01NW | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | M83513/10-E01PW vs M83513/10-E01NW |
M83513/10-E01CW | D Type Connector, 31 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Plug | Amphenol Corporation | M83513/10-E01PW vs M83513/10-E01CW |
M83513/10-E01CW | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | M83513/10-E01PW vs M83513/10-E01CW |
M83513/10-E01AW | D Microminiature Connector | Glenair Inc | M83513/10-E01PW vs M83513/10-E01AW |
M83513/10-E01KW | D Microminiature Connector | Glenair Inc | M83513/10-E01PW vs M83513/10-E01KW |
M83513/10-E01CW | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | M83513/10-E01PW vs M83513/10-E01CW |
M83513/10-E01PW | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | M83513/10-E01PW vs M83513/10-E01PW |
M83513/10-E01TW | D Microminiature Connector | Glenair Inc | M83513/10-E01PW vs M83513/10-E01TW |