Part Details for M83513/13-B01CP by Glenair Inc
Overview of M83513/13-B01CP by Glenair Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/13-B01CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH4663
|
Newark | Connector |Glenair M83513/13-B01CP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$175.9800 / $567.4900 | Buy Now |
DISTI #
49AC4532
|
Newark | M83513/13-B01Cp Rohs Compliant: No |Glenair M83513/13-B01CP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.6300 / $494.5600 | Buy Now |
DISTI #
3937-M83513/13-B01CP-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
84 In Stock |
|
$912.3700 | Buy Now |
DISTI #
M83513/13-B01CP
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.54mm Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: M83513/13-B01CP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1031 Factory Stock |
|
$120.6225 / $494.5535 | Buy Now |
DISTI #
654-M83513/13-B01CP
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO D RoHS: Not Compliant | 0 |
|
$227.4000 / $560.5500 | Order Now |
DISTI #
77969322
|
Verical | Conn Micro-D SKT 15 POS 1.27mm Solder RA Thru-Hole 15 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$312.2875 | Buy Now |
DISTI #
77962930
|
Verical | Conn Micro-D SKT 15 POS 1.27mm Solder RA Thru-Hole 15 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$525.4500 | Buy Now |
|
Quest Components | 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 1 |
|
$875.0000 | Buy Now |
DISTI #
M83513/13-B01CP
|
TTI | D-Sub MIL Spec Connectors MICRO D Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$492.8200 / $556.1900 | Buy Now |
DISTI #
M83513/13-B01CP
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.54mm Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: M83513/13-B01CP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1031 Factory Stock |
|
$120.6225 / $494.5535 | Buy Now |
Part Details for M83513/13-B01CP
M83513/13-B01CP CAD Models
M83513/13-B01CP Part Data Attributes:
|
M83513/13-B01CP
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/13-B01CP
Glenair Inc
D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE .096 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.937 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for M83513/13-B01CP
This table gives cross-reference parts and alternative options found for M83513/13-B01CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/13-B01CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/13-B01PP | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | M83513/13-B01CP vs M83513/13-B01PP |
CIM13-B01CP | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | M83513/13-B01CP vs CIM13-B01CP |